VBsemi Elec IXTH40N50L2-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | IXTH40N50L2-VB |
| LCSC Part # | C46527458 |
| Packaging | TO-247AC |
| Customer # | |
| Key Attributes | MOSFET N-CH 500V 40A TO-247AC |
| Datasheet | VBsemi Elec IXTH40N50L2-VB |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-247AC | |
| Drain to Source Voltage | 500V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 960pF | |
| Current - Continuous Drain(Id) | 40A | |
| Ciss-Input Capacitance | 8.31nF | |
| Pd - Power Dissipation | 530W | |
| Reverse Transfer Capacitance (Crss) | 120pF | |
| RDS(on) | 80mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 350nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-247AC | |
| Drain to Source Voltage | 500V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 960pF | |
| Current - Continuous Drain(Id) | 40A | |
| Ciss-Input Capacitance | 8.31nF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 530W | |
| Reverse Transfer Capacitance (Crss) | 120pF | |
| RDS(on) | 80mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 350nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 5V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low gate charge Qg, simple drive requirements
- Improved gate, avalanche, and dynamic dV/dt ruggedness
- Fully characterized capacitance, avalanche voltage and current
- Low RDS(ON)
- RoHS compliant with directive 2002/95/EC
Applications
AI Translation
- Switching Mode Power Supply (SMPS)
- Uninterruptible Power Supply
- High-speed power switching
- Hard switching and high-frequency circuits
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.4113$ 3.7497 | $ 3.75 |
| 10+ | $ 3.9264$ 3.3375 | $ 33.38 |
| 30+ | $ 3.1405$ 2.6695 | $ 80.09 |
| 90+ | $ 2.8297$ 2.4053 | $ 216.48 |
| 600+ | $ 2.6898$ 2.2864 | $ 1371.84 |
| 900+ | $ 2.6296$ 2.2352 | $ 2011.68 |
Standard Packaging30/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-247AC | |
| Drain to Source Voltage | 500V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 960pF | |
| Current - Continuous Drain(Id) | 40A | |
| Ciss-Input Capacitance | 8.31nF | |
| Pd - Power Dissipation | 530W | |
| Reverse Transfer Capacitance (Crss) | 120pF | |
| RDS(on) | 80mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 350nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-247AC | |
| Drain to Source Voltage | 500V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 960pF | |
| Current - Continuous Drain(Id) | 40A | |
| Ciss-Input Capacitance | 8.31nF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 530W | |
| Reverse Transfer Capacitance (Crss) | 120pF | |
| RDS(on) | 80mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 350nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 5V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low gate charge Qg, simple drive requirements
- Improved gate, avalanche, and dynamic dV/dt ruggedness
- Fully characterized capacitance, avalanche voltage and current
- Low RDS(ON)
- RoHS compliant with directive 2002/95/EC
Applications
AI Translation
- Switching Mode Power Supply (SMPS)
- Uninterruptible Power Supply
- High-speed power switching
- Hard switching and high-frequency circuits
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| AOK29S50L-VB | VBsemi Elec | Similar | TO-247AC | 10 | $3.7497 $4.4113 | ||
| APT5014BLL-VB | VBsemi Elec | Similar | TO-247AC | 10 | $3.7497 $4.4113 | ||
| APT5017BVR-VB | VBsemi Elec | Similar | TO-247AC | 10 | $3.7497 $4.4113 | ||
| APT5020BVR-VB | VBsemi Elec | Similar | TO-247AC | 2 | $3.5920 $4.2258 | ||
| APT5024BLL-VB | VBsemi Elec | Similar | TO-247AC | 8 | $3.5920 $4.2258 |



