GR LM293MS08ARDQ
| Manufacturer | GRAsian Brands |
| MPN | LM293MS08ARDQ |
| LCSC Part # | C46527061 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | Dual Differential Comparators |
| Datasheet | GR LM293MS08ARDQ |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | GR | |
| Packaging | MSOP-8 | |
| Output Type | Open-drain | |
| Rail to Rail | - | |
| Quiescent Current | 900uA | |
| Output Mode | - | |
| Propagation Delay Time | - | |
| Operating Temperature | -25℃~+85℃ | |
| Input Hysteresis Voltage (Vhys) | - | |
| Features | - | |
| Dual Supply | ±16V | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Vos - Input Offset Voltage | 1mV | |
| Ib - Input Bias Current | 100nA | |
| Number of Channels | 2 | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Input Offset Current(Ios) | 5nA | |
| Response Time (tr) | - | |
| Single Supply | 2V~32V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | GR | |
| Packaging | MSOP-8 | |
| Output Type | Open-drain | |
| Rail to Rail | - | |
| Quiescent Current | 900uA | |
| Output Mode | - | |
| Propagation Delay Time | - | |
| Operating Temperature | -25℃~+85℃ | |
| Input Hysteresis Voltage (Vhys) | - |
| Type | Description | |
|---|---|---|
| Features | - | |
| Dual Supply | ±16V | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Vos - Input Offset Voltage | 1mV | |
| Ib - Input Bias Current | 100nA | |
| Number of Channels | 2 | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Input Offset Current(Ios) | 5nA | |
| Response Time (tr) | - | |
| Single Supply | 2V~32V |
Introduction
The LM293 consists of two independent voltage comparators designed for single-supply operation over a wide voltage range. It can also operate from dual supplies, with current consumption independent of supply voltage. The outputs can be connected to other open-drain outputs to implement wired-AND functions. The device can operate from a standard 5V supply in digital systems without requiring additional power supplies.
Features
- Wide single supply voltage range: 2V ~ 32V
- Low output saturation voltage: 0.1V@IOL=4mA (typical)
- Low power consumption: 0.9mA@VCC=5V (typical)
- Low input offset voltage: ±1mV (typical)
- Dual supply voltage range: ±16V
- Differential input voltage range: ±VCC
- Open-drain output
- DIP8/SOP8 package
Applications
- Level shifting circuit
- Signal comparison circuit
- Microcontroller interface
- Voltage monitoring
- Differential signal processing
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | GR | |
| Packaging | MSOP-8 | |
| Output Type | Open-drain | |
| Rail to Rail | - | |
| Quiescent Current | 900uA | |
| Output Mode | - | |
| Propagation Delay Time | - | |
| Operating Temperature | -25℃~+85℃ | |
| Input Hysteresis Voltage (Vhys) | - | |
| Features | - | |
| Dual Supply | ±16V | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Vos - Input Offset Voltage | 1mV | |
| Ib - Input Bias Current | 100nA | |
| Number of Channels | 2 | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Input Offset Current(Ios) | 5nA | |
| Response Time (tr) | - | |
| Single Supply | 2V~32V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | GR | |
| Packaging | MSOP-8 | |
| Output Type | Open-drain | |
| Rail to Rail | - | |
| Quiescent Current | 900uA | |
| Output Mode | - | |
| Propagation Delay Time | - | |
| Operating Temperature | -25℃~+85℃ | |
| Input Hysteresis Voltage (Vhys) | - |
| Type | Description | |
|---|---|---|
| Features | - | |
| Dual Supply | ±16V | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Vos - Input Offset Voltage | 1mV | |
| Ib - Input Bias Current | 100nA | |
| Number of Channels | 2 | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Input Offset Current(Ios) | 5nA | |
| Response Time (tr) | - | |
| Single Supply | 2V~32V |
Introduction
The LM293 consists of two independent voltage comparators designed for single-supply operation over a wide voltage range. It can also operate from dual supplies, with current consumption independent of supply voltage. The outputs can be connected to other open-drain outputs to implement wired-AND functions. The device can operate from a standard 5V supply in digital systems without requiring additional power supplies.
Features
- Wide single supply voltage range: 2V ~ 32V
- Low output saturation voltage: 0.1V@IOL=4mA (typical)
- Low power consumption: 0.9mA@VCC=5V (typical)
- Low input offset voltage: ±1mV (typical)
- Dual supply voltage range: ±16V
- Differential input voltage range: ±VCC
- Open-drain output
- DIP8/SOP8 package
Applications
- Level shifting circuit
- Signal comparison circuit
- Microcontroller interface
- Voltage monitoring
- Differential signal processing
C46527061 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



