LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC AMS1117-1.2 product image
  • AMS1117-1.2 thumbnail 1
  • AMS1117-1.2 thumbnail 2
  • AMS1117-1.2 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC AMS1117-1.2RoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
AMS1117-1.2
LCSC Part #
C46473011
Packaging
SOT-223
Customer #
Key Attributes
1A Low Dropout Linear Regulator
Datasheetpdf iconTECH PUBLIC AMS1117-1.2
In-Stock: 14,240
14,240 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0316$ 0.32
100+$ 0.0278$ 2.78
300+$ 0.0259$ 7.77
1,000+$ 0.0245$ 24.50
4,000+$ 0.0233$ 93.20
8,000+$ 0.0228$ 182.40
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTECH PUBLIC
PackagingSOT-223
Output Voltage1.2V
Number of Outputs1
Operating Temperature-50℃~+140℃
Supply Current (Iq)4mA
Output ConfigurationPositive
Operating Voltage18V
Output Current1A
Output TypeFixed
FeaturesOver Current Protection;Thermal shutdown

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging4000
Sales UnitPiece

Features

AI Translation
  • Output Current of 1A Maximum
  • Three-Terminal Adjustable or Fixed Outputs
  • Maximum Input Voltage: 18V
  • Fast TransientResponse
  • Current Limit,Safe Operating and Thermal Shutdown Protection
  • Line Regulation: 0.2%
  • Load Regulation: 0.4%
  • Environment Temperature: -50°C ~ +140°C
  • Available in SOT223-3 and TO-252 ,SOT89-3 Package

Applications

AI Translation
  • High Efficiency Linear Regulators
  • Post Regulator for Switching DC/DC Converter
  • Power Management for M/B and Graphic Card
  • 2.85V Model for SCSl-2Active Termination
  • Battery Charger
  • LCD Monitor and LCD TV
  • DVD Decode Board
  • ADSL Modem