LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC NC7SZ66M5X-TP product image
  • NC7SZ66M5X-TP thumbnail 1
  • NC7SZ66M5X-TP thumbnail 2
  • NC7SZ66M5X-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC NC7SZ66M5X-TP

Manufacturer
TECH PUBLICAsian Brands
MPN
NC7SZ66M5X-TP
LCSC Part #
C46472246
Packaging
SOT-23-5
Customer #
Key Attributes
IC SWITCH 1:1 30Ω SOT-23-5
DatasheetTECH PUBLIC NC7SZ66M5X-TP
In-Stock: 2,165
2,165 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1231$ 0.62
50+$ 0.0973$ 4.87
150+$ 0.0844$ 12.66
500+$ 0.0748$ 37.40
3,000+$ 0.067$ 201.00
6,000+$ 0.0632$ 379.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerTECH PUBLIC
PackagingSOT-23-5
FeaturesGlitch-free switching
Operating Temperature-40℃~+125℃
Number of Channels-
Ron30Ω
Voltage - Supply1.65V~5.5V
Con13pF

Introduction

AI Translation

The NC7SZ66 is a ultra high-speed (UHS) CMOS compatible single-pole/single-throw (SPST) bus switch. The LOW on resistance of the switch allows inputs to be connected to outputs with minimal propagation delay and without generating additional ground bounce noise. The device is organized as a 1-bit switch with a switch enable (OE) signal. When OE is HIGH, the switch is on and port A is connected to port B. When OE is LOW, the switch is open and a high-impedance state exists between the two ports.

Features

AI Translation
  • Operation Voltage Range: 1.65~5.5V
  • Inputs Accept Voltages to 5.5V
  • Max tPD of 0.8 ns at 3.3V
  • High Degree of Linearity
  • ESD Protection Exceeds JESD 22 - 2000-V Human-Body Model (A114-A)
  • -200-V Machine Model (A115-A)
  • -1000-V Charged-Device Model (C101)

Applications

AI Translation
  • Wireless Devices
  • Audio and Video Signal Routing
  • Portable Computing
  • Wearable Devices
  • Signal Gating, Chopping, Modulation or Demodulation (Modem)
  • Signal Multiplexing for Analog-to-Digital and Digital-to-Analog Conversion Systems