onsemi MC74VHC1G86DTT1G
| Manufacturer | |
| MPN | MC74VHC1G86DTT1G |
| LCSC Part # | C464212 |
| Packaging | TSOP-5-1.5mm |
| Customer # | |
| Key Attributes | Single 2-Input Exclusive OR Gate |
| Datasheet | onsemi MC74VHC1G86DTT1G |
| RoHS Compliance | 4 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | TSOP-5-1.5mm | |
| Input Type | StandardCMOS | |
| output type | - | |
| Logic Family | VHC | |
| Voltage - Supply | 2V~5.5V | |
| Propagation Delay | 4.2ns@5V,50pF | |
| Output Logic Level - Low | 100mV;360mV;440mV;520mV | |
| Features | Overvoltage-tolerant input;Local shutdown mode | |
| Operating Temperature | -55℃~+125℃ | |
| Input Logic Level - High | 1.5V;2.1V;3.15V;3.85V | |
| Input Logic Level - Low | 500mV;900mV;1.35V;1.65V | |
| Output Logic Level - High | 1.9V;2.9V;4.4V;3.94V | |
| Quiescent Current(Iq) | 40uA | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 1;2 | |
| Current - Output Low(IOL) | 8mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | TSOP-5-1.5mm | |
| Input Type | StandardCMOS | |
| output type | - | |
| Logic Family | VHC | |
| Voltage - Supply | 2V~5.5V | |
| Propagation Delay | 4.2ns@5V,50pF | |
| Output Logic Level - Low | 100mV;360mV;440mV;520mV |
| Type | Description | |
|---|---|---|
| Features | Overvoltage-tolerant input;Local shutdown mode | |
| Operating Temperature | -55℃~+125℃ | |
| Input Logic Level - High | 1.5V;2.1V;3.15V;3.85V | |
| Input Logic Level - Low | 500mV;900mV;1.35V;1.65V | |
| Output Logic Level - High | 1.9V;2.9V;4.4V;3.94V | |
| Quiescent Current(Iq) | 40uA | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 1;2 | |
| Current - Output Low(IOL) | 8mA |
Introduction
The MC74VHC1G86 / MC74VHC1GT86 is a 2−input Exclusive OR Gate in tiny packages. The MC74VHC1G86 has CMOS level input thresholds while the MC74VHC1GT86 has TTL level input thresholds. The internal circuit is composed of three stages, including a buffered output which provides high noise immunity and stable output. The input structures provide protection when voltages up to 5.5 V are applied, regardless of the supply voltage. This allows the device to be used to interface 5 V circuits to 3 V circuits. The output structures also provide protection when VCC = 0 V and when the output voltage exceeds VCC. These input and output structures help prevent device destruction caused by supply voltage − input/output voltage mismatch, battery backup, hot insertion, etc.
Features
- Designed for 2.0 V to 5.5 V VCC Operation
- 3.5 ns tPD at 5 V (typ)
- Inputs/Outputs Over−Voltage Tolerant up to 5.5 V
- IOFF Supports Partial Power Down Protection
- Source/Sink 8 mA at 3.0 V
- Available in SC−88A, SC−74A, TSOP−5, SOT−553, SOT−953 and UDFN6 Packages
- Chip Complexity <100 FETs
- NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | TSOP-5-1.5mm | |
| Input Type | StandardCMOS | |
| output type | - | |
| Logic Family | VHC | |
| Voltage - Supply | 2V~5.5V | |
| Propagation Delay | 4.2ns@5V,50pF | |
| Output Logic Level - Low | 100mV;360mV;440mV;520mV | |
| Features | Overvoltage-tolerant input;Local shutdown mode | |
| Operating Temperature | -55℃~+125℃ | |
| Input Logic Level - High | 1.5V;2.1V;3.15V;3.85V | |
| Input Logic Level - Low | 500mV;900mV;1.35V;1.65V | |
| Output Logic Level - High | 1.9V;2.9V;4.4V;3.94V | |
| Quiescent Current(Iq) | 40uA | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 1;2 | |
| Current - Output Low(IOL) | 8mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | TSOP-5-1.5mm | |
| Input Type | StandardCMOS | |
| output type | - | |
| Logic Family | VHC | |
| Voltage - Supply | 2V~5.5V | |
| Propagation Delay | 4.2ns@5V,50pF | |
| Output Logic Level - Low | 100mV;360mV;440mV;520mV |
| Type | Description | |
|---|---|---|
| Features | Overvoltage-tolerant input;Local shutdown mode | |
| Operating Temperature | -55℃~+125℃ | |
| Input Logic Level - High | 1.5V;2.1V;3.15V;3.85V | |
| Input Logic Level - Low | 500mV;900mV;1.35V;1.65V | |
| Output Logic Level - High | 1.9V;2.9V;4.4V;3.94V | |
| Quiescent Current(Iq) | 40uA | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 1;2 | |
| Current - Output Low(IOL) | 8mA |
Introduction
The MC74VHC1G86 / MC74VHC1GT86 is a 2−input Exclusive OR Gate in tiny packages. The MC74VHC1G86 has CMOS level input thresholds while the MC74VHC1GT86 has TTL level input thresholds. The internal circuit is composed of three stages, including a buffered output which provides high noise immunity and stable output. The input structures provide protection when voltages up to 5.5 V are applied, regardless of the supply voltage. This allows the device to be used to interface 5 V circuits to 3 V circuits. The output structures also provide protection when VCC = 0 V and when the output voltage exceeds VCC. These input and output structures help prevent device destruction caused by supply voltage − input/output voltage mismatch, battery backup, hot insertion, etc.
Features
- Designed for 2.0 V to 5.5 V VCC Operation
- 3.5 ns tPD at 5 V (typ)
- Inputs/Outputs Over−Voltage Tolerant up to 5.5 V
- IOFF Supports Partial Power Down Protection
- Source/Sink 8 mA at 3.0 V
- Available in SC−88A, SC−74A, TSOP−5, SOT−553, SOT−953 and UDFN6 Packages
- Chip Complexity <100 FETs
- NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
C464212 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



