LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sullins RMA24DTBT product image
Images for reference only

Sullins RMA24DTBT

Manufacturer
MPN
RMA24DTBT
LCSC Part #
C4641659
Packaging
Through Hole,Right Angle,P=3.18mm
Customer #
Key Attributes
3.18mm 48P Right Angle Through Hole,Right Angle,P=3.18mm Edgeboard Connectors RoHS
DatasheetSullins RMA24DTBT
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 14.5004$ 14.50
200+$ 5.612$ 1122.40
500+$ 5.415$ 2707.50
1,000+$ 5.318$ 5318.00
Standard Packaging1/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerSullins
PackagingThrough Hole,Right Angle,P=3.18mm
Pitch3.18mm
Contact MaterialPhosphor bronze
Operating Temperature-65℃~+125℃
Number of Pins48P
Contact PlatingGold
Mounting TypeRight Angle

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.