onsemi NL7SZ18DFT2G
| Manufacturer | |
| MPN | NL7SZ18DFT2G |
| LCSC Part # | C464082 |
| Packaging | SC-88 |
| Customer # | |
| Key Attributes | 2 1.65V~5.5V 2:1 2.5ns SC-88 Signal Switches, Multiplexers, Decoders RoHS |
| Datasheet | onsemi NL7SZ18DFT2G |
| RoHS Compliance | 4 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | onsemi | |
| Packaging | SC-88 | |
| Turn-on time | - | |
| Turn-off time | - | |
| Ron | - | |
| Number of Channels | 2 | |
| Voltage - Supply | 1.65V~5.5V | |
| Switch Circuit | 2:1 | |
| Operating Temperature | -55℃~+125℃ | |
| Con | 2.5pF | |
| Propagation Delay | 2.5ns | |
| Bandwidth | - | |
| Function | Fault protection;Power-off isolation |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | onsemi | |
| Packaging | SC-88 | |
| Turn-on time | - | |
| Turn-off time | - | |
| Ron | - | |
| Number of Channels | 2 |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.65V~5.5V | |
| Switch Circuit | 2:1 | |
| Operating Temperature | -55℃~+125℃ | |
| Con | 2.5pF | |
| Propagation Delay | 2.5ns | |
| Bandwidth | - | |
| Function | Fault protection;Power-off isolation |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The NL7SZ18 is a high−performance non−inverting 1−to−2 demultiplexer operating from a 1.65 to 5.5 V supply.
Features
AI Translation
- Designed for 1.65 V to 5.5 V VCC Operation
- 2.5 ns tPD at VCC = 5 V (Typ)
- Inputs/Outputs Overvoltage Tolerant up to 5.5 V
- IOFF Supports Partial Power Down Protection
- Sink 32 mA at 5.0 V
- Available in SC−88, SC−74 and UDFN6 Packages Chip Complexity <100 FETs
- These Devices are Pb −Free, Halogen Free/BFR Free and are RoHS Compliant
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | onsemi | |
| Packaging | SC-88 | |
| Turn-on time | - | |
| Turn-off time | - | |
| Ron | - | |
| Number of Channels | 2 | |
| Voltage - Supply | 1.65V~5.5V | |
| Switch Circuit | 2:1 | |
| Operating Temperature | -55℃~+125℃ | |
| Con | 2.5pF | |
| Propagation Delay | 2.5ns | |
| Bandwidth | - | |
| Function | Fault protection;Power-off isolation |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | onsemi | |
| Packaging | SC-88 | |
| Turn-on time | - | |
| Turn-off time | - | |
| Ron | - | |
| Number of Channels | 2 |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.65V~5.5V | |
| Switch Circuit | 2:1 | |
| Operating Temperature | -55℃~+125℃ | |
| Con | 2.5pF | |
| Propagation Delay | 2.5ns | |
| Bandwidth | - | |
| Function | Fault protection;Power-off isolation |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The NL7SZ18 is a high−performance non−inverting 1−to−2 demultiplexer operating from a 1.65 to 5.5 V supply.
Features
AI Translation
- Designed for 1.65 V to 5.5 V VCC Operation
- 2.5 ns tPD at VCC = 5 V (Typ)
- Inputs/Outputs Overvoltage Tolerant up to 5.5 V
- IOFF Supports Partial Power Down Protection
- Sink 32 mA at 5.0 V
- Available in SC−88, SC−74 and UDFN6 Packages Chip Complexity <100 FETs
- These Devices are Pb −Free, Halogen Free/BFR Free and are RoHS Compliant
C464082 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



