LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

onsemi NL17SZ86DFT2G

Manufacturer
MPN
NL17SZ86DFT2G
LCSC Part #
C464081
Packaging
SOT-353
Customer #
Key Attributes
Single 2-Input Exclusive-OR Gate
Datasheetonsemi NL17SZ86DFT2G
RoHS Compliance4 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
Manufactureronsemi
PackagingSOT-353
Input Logic Level - High-
Input Logic Level - Low-
FeaturesOvervoltage-tolerant input;Local shutdown mode
Operating Temperature-55℃~+125℃
Logic Family17SZ Series
Output Logic Level - High-
Quiescent Current(Iq)1uA
Voltage - Supply1.65V~5.5V
Number of Channels1;2
Current - Output High(IOH)32mA
Output Logic Level - Low-
Propagation Delay4.2ns@5V,50pF
Current - Output Low(IOL)32mA

Introduction

AI Translation

The NL17SZ86 is a high performance single 2−input Exclusive−OR Gate in tiny footprint packages.

Features

AI Translation
  • Designed for 1.65 V to 5.5 V VCC Operation
  • 2.9 ns tPD at VCC = 5 V (typ)
  • Inputs/Outputs Overvoltage Tolerant up to 5.5 V
  • IOFF Supports Partial Power Down Protection
  • Source/Sink 24 mA at 3.0 V
  • Available in SC−88A, SC−74A, SOT−553, SOT−953 and UDFN6 Packages
  • Chip Complexity < 100 FETs
  • NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant