onsemi FUSB2805MLX
| Manufacturer | |
| MPN | FUSB2805MLX |
| LCSC Part # | C463991 |
| Packaging | WFQFN-32(5x5) |
| Customer # | |
| Key Attributes | USB 2.0 High-Speed OTG Transceiver with ULPI Interface |
| Datasheet | onsemi FUSB2805MLX |
| RoHS Compliance | 4 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Packaging | WFQFN-32(5x5) | |
| Voltage - Supply | 2.7V~4.5V | |
| Type | Transceiver | |
| number of channels | 1 | |
| Data Rate | 480Mbps | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current | - | |
| Features | Low-power mode;Wake-up function;Power-on reset;Built-in clock generator;Shutdown mode | |
| Quiescent Supply Current | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Packaging | WFQFN-32(5x5) | |
| Voltage - Supply | 2.7V~4.5V | |
| Type | Transceiver | |
| number of channels | 1 |
| Type | Description | |
|---|---|---|
| Data Rate | 480Mbps | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current | - | |
| Features | Low-power mode;Wake-up function;Power-on reset;Built-in clock generator;Shutdown mode | |
| Quiescent Supply Current | - |
Introduction
The FUSB2805 is a UTMI+ Low Pin Interface (ULPI) USB 2.0 OTG transceiver. It complies with Universal Serial Bus Specification Revision 2.0 (USB 2.0), ULPI Specification Revision 1.1, and the USB 2.0 Revision 1.3 On-The-Go (OTG) Supplement. The FUSB2805 is optimized to connect USB 2.0 host, peripheral, or OTG controllers to USB connectors via a ULPI link. It supports data transmission and reception at high speed (480Mbps), full speed (12Mbps), and low speed (1.5Mbps) through a 12-bit (SDR) interface.
Features
- Compliant with USB 2.0 Revision 1.3 OTG Supplement and ULPI Revision 1.1
- Supports 480 Mbps, 12 Mbps, and 1.5 Mbps USB 2.0 speeds
- Integrated termination resistors meeting USB 2.0 Resistor ECN
- Integrated serializer and deserializer
- Bit stuffing insertion and removal as required
- USB clock and data recovery up to ±150ppm
- Supports USB OTG Revision 1.3 Host Negotiation Protocol (HNP) and Session Request Protocol (SRP)
- 15 kV ESD, IEC 61000 board-level, air gap
Applications
- Set-top box
- Video camera
- MP3 player
- Mobile phone
- Digital camera
- PDA
- DVD recorder
- Scanner
- Printer
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Packaging | WFQFN-32(5x5) | |
| Voltage - Supply | 2.7V~4.5V | |
| Type | Transceiver | |
| number of channels | 1 | |
| Data Rate | 480Mbps | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current | - | |
| Features | Low-power mode;Wake-up function;Power-on reset;Built-in clock generator;Shutdown mode | |
| Quiescent Supply Current | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Packaging | WFQFN-32(5x5) | |
| Voltage - Supply | 2.7V~4.5V | |
| Type | Transceiver | |
| number of channels | 1 |
| Type | Description | |
|---|---|---|
| Data Rate | 480Mbps | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current | - | |
| Features | Low-power mode;Wake-up function;Power-on reset;Built-in clock generator;Shutdown mode | |
| Quiescent Supply Current | - |
Introduction
The FUSB2805 is a UTMI+ Low Pin Interface (ULPI) USB 2.0 OTG transceiver. It complies with Universal Serial Bus Specification Revision 2.0 (USB 2.0), ULPI Specification Revision 1.1, and the USB 2.0 Revision 1.3 On-The-Go (OTG) Supplement. The FUSB2805 is optimized to connect USB 2.0 host, peripheral, or OTG controllers to USB connectors via a ULPI link. It supports data transmission and reception at high speed (480Mbps), full speed (12Mbps), and low speed (1.5Mbps) through a 12-bit (SDR) interface.
Features
- Compliant with USB 2.0 Revision 1.3 OTG Supplement and ULPI Revision 1.1
- Supports 480 Mbps, 12 Mbps, and 1.5 Mbps USB 2.0 speeds
- Integrated termination resistors meeting USB 2.0 Resistor ECN
- Integrated serializer and deserializer
- Bit stuffing insertion and removal as required
- USB clock and data recovery up to ±150ppm
- Supports USB OTG Revision 1.3 Host Negotiation Protocol (HNP) and Session Request Protocol (SRP)
- 15 kV ESD, IEC 61000 board-level, air gap
Applications
- Set-top box
- Video camera
- MP3 player
- Mobile phone
- Digital camera
- PDA
- DVD recorder
- Scanner
- Printer
C463991 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



