onsemi FAN6982MY
| Manufacturer | |
| MPN | FAN6982MY |
| LCSC Part # | C463700 |
| Packaging | SOP-14 |
| Customer # | |
| Key Attributes | 70kHz 11V~22V SOP-14 PFC (Power Factor Correction) RoHS |
| Datasheet | onsemi FAN6982MY |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/PFC (Power Factor Correction) | |
| Manufacturer | onsemi | |
| Packaging | SOP-14 | |
| Frequency - Switching | 70kHz | |
| Features | With enable;Soft-start;Overvoltage Protection;Cycle-by-cycle overcurrent protection;Undervoltage Protection;Under-voltage lockout | |
| standby current | - | |
| Type | PFCController | |
| Operating Temperature | -40℃~+105℃ | |
| Working Mode | CCM | |
| Voltage - Supply | 11V~22V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/PFC (Power Factor Correction) | |
| Manufacturer | onsemi | |
| Packaging | SOP-14 | |
| Frequency - Switching | 70kHz | |
| Features | With enable;Soft-start;Overvoltage Protection;Cycle-by-cycle overcurrent protection;Undervoltage Protection;Under-voltage lockout |
| Type | Description | |
|---|---|---|
| standby current | - | |
| Type | PFCController | |
| Operating Temperature | -40℃~+105℃ | |
| Working Mode | CCM | |
| Voltage - Supply | 11V~22V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The FAN6982 is a 14-pin, Continuous Conduction Mode (CCM) PFC controller IC intended for Power Factor Correction (PFC) pre-regulators. The FAN6982 includes circuits for the implementation of leading edge, average current, “boost”-type power factor correction, and results in a power supply that fully complies with the IEC1000-3-2 specification.
Features
AI Translation
- Continuous Conduction Mode
- Innovative Switching-Charge Multiplier-Divider Average-Current-Mode for Input-Current Shaping
- TriFault Detect™ Prevent Abnormal Operation for Feedback Loop
- Power-On Sequence Control
- Soft-Start Capability
- Brownout Protection
- Cycle-by-Cycle Peak Current Limiting
- Improves Light-Load Efficiency
- Fulfills Class-D Requirements of IEC 1000-3-2
- Wide Range Universal AC Input Voltage
- Maximum Duty Cycle 97%
- VDD Under-Voltage Lockout (UVLO)
Applications
AI Translation
- Desktop PC Power Supply
- Internet Server Power Supply
- LCD TV/Monitor Power Supply
- DC Motor Power Supply
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/PFC (Power Factor Correction) | |
| Manufacturer | onsemi | |
| Packaging | SOP-14 | |
| Frequency - Switching | 70kHz | |
| Features | With enable;Soft-start;Overvoltage Protection;Cycle-by-cycle overcurrent protection;Undervoltage Protection;Under-voltage lockout | |
| standby current | - | |
| Type | PFCController | |
| Operating Temperature | -40℃~+105℃ | |
| Working Mode | CCM | |
| Voltage - Supply | 11V~22V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/PFC (Power Factor Correction) | |
| Manufacturer | onsemi | |
| Packaging | SOP-14 | |
| Frequency - Switching | 70kHz | |
| Features | With enable;Soft-start;Overvoltage Protection;Cycle-by-cycle overcurrent protection;Undervoltage Protection;Under-voltage lockout |
| Type | Description | |
|---|---|---|
| standby current | - | |
| Type | PFCController | |
| Operating Temperature | -40℃~+105℃ | |
| Working Mode | CCM | |
| Voltage - Supply | 11V~22V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The FAN6982 is a 14-pin, Continuous Conduction Mode (CCM) PFC controller IC intended for Power Factor Correction (PFC) pre-regulators. The FAN6982 includes circuits for the implementation of leading edge, average current, “boost”-type power factor correction, and results in a power supply that fully complies with the IEC1000-3-2 specification.
Features
AI Translation
- Continuous Conduction Mode
- Innovative Switching-Charge Multiplier-Divider Average-Current-Mode for Input-Current Shaping
- TriFault Detect™ Prevent Abnormal Operation for Feedback Loop
- Power-On Sequence Control
- Soft-Start Capability
- Brownout Protection
- Cycle-by-Cycle Peak Current Limiting
- Improves Light-Load Efficiency
- Fulfills Class-D Requirements of IEC 1000-3-2
- Wide Range Universal AC Input Voltage
- Maximum Duty Cycle 97%
- VDD Under-Voltage Lockout (UVLO)
Applications
AI Translation
- Desktop PC Power Supply
- Internet Server Power Supply
- LCD TV/Monitor Power Supply
- DC Motor Power Supply
C463700 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



