onsemi MC74AC74DTR2G
| Manufacturer | |
| MPN | MC74AC74DTR2G |
| LCSC Part # | C463535 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | 2V~6V 1 2 10ns@5V,50pF TSSOP-14 Flip Flops RoHS |
| Datasheet | onsemi MC74AC74DTR2G |
| RoHS Compliance | 4 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-14 | |
| Voltage - Supply | 2V~6V | |
| Number of Bits per Element | 1 | |
| Output Type | Complementary | |
| Operating Temperature | -40℃~+85℃ | |
| Series | 74AC Series | |
| Synchronous/Asynchronous | Asynchronous | |
| Number of Elements | 2 | |
| Current - Output High(IOH) | 24mA | |
| Current - Output Low(IOL) | 24mA | |
| Setup Time | 1ns | |
| Quiescent Current | 4uA | |
| Hold Time | 1.5ns | |
| Propagation Delay | 10ns@5V,50pF | |
| Trigger Type | Rising Edge |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-14 | |
| Voltage - Supply | 2V~6V | |
| Number of Bits per Element | 1 | |
| Output Type | Complementary | |
| Operating Temperature | -40℃~+85℃ | |
| Series | 74AC Series | |
| Synchronous/Asynchronous | Asynchronous |
| Type | Description | |
|---|---|---|
| Number of Elements | 2 | |
| Current - Output High(IOH) | 24mA | |
| Current - Output Low(IOL) | 24mA | |
| Setup Time | 1ns | |
| Quiescent Current | 4uA | |
| Hold Time | 1.5ns | |
| Propagation Delay | 10ns@5V,50pF | |
| Trigger Type | Rising Edge |
Introduction
The MC74AC74/74ACT74 is a dual D−type flip−flop with Asynchronous Clear and Set inputs and complementary (Q,Q) outputs. Information at the input is transferred to the outputs on the positive edge of the clock pulse. Clock triggering occurs at a voltage level of the clock pulse and is not directly related to the transition time of the positive-going pulse. After the Clock Pulse input threshold voltage has been passed, the Data input is locked out and information present will not be transferred to the outputs until the next rising edge of the Clock Pulse input. Asynchronous Inputs: LOW input to S(overline)_D (Set) sets Q to HIGH level LOW input to C(overline)_D (Clear) sets Q to LOW level Clear and Set are independent of clock Simultaneous LOW on C(overline)_D and S(overline)_D makes both Q and Q HIGH
Features
- Outputs Source/Sink 24 mA
- ′ACT74 Has TTL Compatible Inputs
- These are Pb−Free Devices
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-14 | |
| Voltage - Supply | 2V~6V | |
| Number of Bits per Element | 1 | |
| Output Type | Complementary | |
| Operating Temperature | -40℃~+85℃ | |
| Series | 74AC Series | |
| Synchronous/Asynchronous | Asynchronous | |
| Number of Elements | 2 | |
| Current - Output High(IOH) | 24mA | |
| Current - Output Low(IOL) | 24mA | |
| Setup Time | 1ns | |
| Quiescent Current | 4uA | |
| Hold Time | 1.5ns | |
| Propagation Delay | 10ns@5V,50pF | |
| Trigger Type | Rising Edge |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-14 | |
| Voltage - Supply | 2V~6V | |
| Number of Bits per Element | 1 | |
| Output Type | Complementary | |
| Operating Temperature | -40℃~+85℃ | |
| Series | 74AC Series | |
| Synchronous/Asynchronous | Asynchronous |
| Type | Description | |
|---|---|---|
| Number of Elements | 2 | |
| Current - Output High(IOH) | 24mA | |
| Current - Output Low(IOL) | 24mA | |
| Setup Time | 1ns | |
| Quiescent Current | 4uA | |
| Hold Time | 1.5ns | |
| Propagation Delay | 10ns@5V,50pF | |
| Trigger Type | Rising Edge |
Introduction
The MC74AC74/74ACT74 is a dual D−type flip−flop with Asynchronous Clear and Set inputs and complementary (Q,Q) outputs. Information at the input is transferred to the outputs on the positive edge of the clock pulse. Clock triggering occurs at a voltage level of the clock pulse and is not directly related to the transition time of the positive-going pulse. After the Clock Pulse input threshold voltage has been passed, the Data input is locked out and information present will not be transferred to the outputs until the next rising edge of the Clock Pulse input. Asynchronous Inputs: LOW input to S(overline)_D (Set) sets Q to HIGH level LOW input to C(overline)_D (Clear) sets Q to LOW level Clear and Set are independent of clock Simultaneous LOW on C(overline)_D and S(overline)_D makes both Q and Q HIGH
Features
- Outputs Source/Sink 24 mA
- ′ACT74 Has TTL Compatible Inputs
- These are Pb−Free Devices
C463535 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



