onsemi ESD7016MUTAG
| Manufacturer | |
| MPN | ESD7016MUTAG |
| LCSC Part # | C463227 |
| Packaging | UDFN-8(1x3.3) |
| Customer # | |
| Key Attributes | ESD DIODE 5VWM 10VC UDFN-8(1x3.3) |
| Datasheet | onsemi ESD7016MUTAG |
| RoHS Compliance | 4 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | onsemi | |
| Packaging | UDFN-8(1x3.3) | |
| Clamping Voltage | 10V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 1A@8/20us | |
| Voltage - Breakdown | 5.5V | |
| Number of Channels | 6 | |
| type | ESD | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | onsemi | |
| Packaging | UDFN-8(1x3.3) | |
| Clamping Voltage | 10V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 1A@8/20us |
| Type | Description | |
|---|---|---|
| Voltage - Breakdown | 5.5V | |
| Number of Channels | 6 | |
| type | ESD | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Introduction
The ESD7016 surge protection is specifically designed to protect USB3.0 interfaces by integrating two Superspeed pairs, D+, D-, and Vbus lines into a single protection product. Ultra−low capacitance and low ESD clamping voltage make this device an ideal solution for protecting voltage sensitive high speed data lines. The flow−through style package allows for easy PCB layout and matched trace lengths necessary to maintain consistent impedance between high speed differential lines.
Features
- Low Capacitance (0.15 pF Typical, I/O to GND)
- Protection for the Following IEC Standards: IEC 61000−4−2 (Level 4)
- Low ESD Clamping Voltage
- SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q101 Qualified and PPAP Capable
- This is a Pb−Free Device
Applications
- USB 3.0
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | onsemi | |
| Packaging | UDFN-8(1x3.3) | |
| Clamping Voltage | 10V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 1A@8/20us | |
| Voltage - Breakdown | 5.5V | |
| Number of Channels | 6 | |
| type | ESD | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | onsemi | |
| Packaging | UDFN-8(1x3.3) | |
| Clamping Voltage | 10V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 1A@8/20us |
| Type | Description | |
|---|---|---|
| Voltage - Breakdown | 5.5V | |
| Number of Channels | 6 | |
| type | ESD | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Introduction
The ESD7016 surge protection is specifically designed to protect USB3.0 interfaces by integrating two Superspeed pairs, D+, D-, and Vbus lines into a single protection product. Ultra−low capacitance and low ESD clamping voltage make this device an ideal solution for protecting voltage sensitive high speed data lines. The flow−through style package allows for easy PCB layout and matched trace lengths necessary to maintain consistent impedance between high speed differential lines.
Features
- Low Capacitance (0.15 pF Typical, I/O to GND)
- Protection for the Following IEC Standards: IEC 61000−4−2 (Level 4)
- Low ESD Clamping Voltage
- SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q101 Qualified and PPAP Capable
- This is a Pb−Free Device
Applications
- USB 3.0
C463227 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



