onsemi LV52204MUTBG
| Manufacturer | |
| MPN | LV52204MUTBG |
| LCSC Part # | C463051 |
| Packaging | WDFN-6-EP(2x2) |
| Customer # | |
| Key Attributes | LED Boost Driver with PWM and 1-Wire Dimming |
| Datasheet | onsemi LV52204MUTBG |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | onsemi | |
| Packaging | WDFN-6-EP(2x2) | |
| Output Voltage | - | |
| Features | Over Voltage Protection;LED open-circuit protection;Over-Temperature Protection (OTP) | |
| Frequency - Switching | 600kHz | |
| Switch Tube (Built-In/External) | Built-in | |
| Voltage - Input(AC) | - | |
| Operating temperature | -30℃~+85℃ | |
| Number of Channels | 1 | |
| Topology | Boost | |
| Type | - | |
| Output Current | - | |
| Constant Current Accuracy | - | |
| Voltage - Input(DC) | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | onsemi | |
| Packaging | WDFN-6-EP(2x2) | |
| Output Voltage | - | |
| Features | Over Voltage Protection;LED open-circuit protection;Over-Temperature Protection (OTP) | |
| Frequency - Switching | 600kHz | |
| Switch Tube (Built-In/External) | Built-in | |
| Voltage - Input(AC) | - |
| Type | Description | |
|---|---|---|
| Operating temperature | -30℃~+85℃ | |
| Number of Channels | 1 | |
| Topology | Boost | |
| Type | - | |
| Output Current | - | |
| Constant Current Accuracy | - | |
| Voltage - Input(DC) | 2.7V~5.5V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The LV52204MU is a high voltage boost driver for LED drive. LED current is set by the external resistor R1 and LED dimming can be done by changing FB voltage with PWM or 1-Wire.
Features
AI Translation
- Operating Voltage from 2.7V to 5.5V
- Integrated 40V MOSFET
- 1-Wire 32 level digital and PWM dimming
- 600kHz Switching Frequency
- UDFN6 z×2, 0.65P
Applications
AI Translation
- LED Display Backlight Control
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Not available now
Minimum: 1Multiple: 1Sales Unit: Piece
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | onsemi | |
| Packaging | WDFN-6-EP(2x2) | |
| Output Voltage | - | |
| Features | Over Voltage Protection;LED open-circuit protection;Over-Temperature Protection (OTP) | |
| Frequency - Switching | 600kHz | |
| Switch Tube (Built-In/External) | Built-in | |
| Voltage - Input(AC) | - | |
| Operating temperature | -30℃~+85℃ | |
| Number of Channels | 1 | |
| Topology | Boost | |
| Type | - | |
| Output Current | - | |
| Constant Current Accuracy | - | |
| Voltage - Input(DC) | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | onsemi | |
| Packaging | WDFN-6-EP(2x2) | |
| Output Voltage | - | |
| Features | Over Voltage Protection;LED open-circuit protection;Over-Temperature Protection (OTP) | |
| Frequency - Switching | 600kHz | |
| Switch Tube (Built-In/External) | Built-in | |
| Voltage - Input(AC) | - |
| Type | Description | |
|---|---|---|
| Operating temperature | -30℃~+85℃ | |
| Number of Channels | 1 | |
| Topology | Boost | |
| Type | - | |
| Output Current | - | |
| Constant Current Accuracy | - | |
| Voltage - Input(DC) | 2.7V~5.5V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The LV52204MU is a high voltage boost driver for LED drive. LED current is set by the external resistor R1 and LED dimming can be done by changing FB voltage with PWM or 1-Wire.
Features
AI Translation
- Operating Voltage from 2.7V to 5.5V
- Integrated 40V MOSFET
- 1-Wire 32 level digital and PWM dimming
- 600kHz Switching Frequency
- UDFN6 z×2, 0.65P
Applications
AI Translation
- LED Display Backlight Control
C463051 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



