LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
4% OFF
ADI LT3505EDD#TRPBF product image
  • LT3505EDD#TRPBF thumbnail 1
  • LT3505EDD#TRPBF thumbnail 2
  • LT3505EDD#TRPBF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI LT3505EDD#TRPBFRoHS

Manufacturer
MPN
LT3505EDD#TRPBF
LCSC Part #
C462682
Packaging
DFN-8-EP(3x3)
Customer #
Key Attributes
1.2A, Step-Down Switching Regulator in 3mm × 3mm DFN
Datasheetpdf iconADI LT3505EDD#TRPBF
In-Stock: 106
106 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.8551$ 3.7009$ 3.70
10+$ 3.673$ 3.5261$ 35.26
30+$ 3.564$ 3.4215$ 102.65
100+$ 3.1589$ 3.0326$ 303.26
500+$ 3.1085$ 2.9842$ 1492.10
1,000+$ 3.0857$ 2.9623$ 2962.30
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerADI
PackagingDFN-8-EP(3x3)
Operating Temperature-40℃~+85℃@(TA)
Frequency - Switching200kHz~3MHz
FunctionStep-down type
Number of Outputs1
FeaturesCycle-by-cycle current limiting;Load disconnect;External compensation
Output TypeAdjustable
TopologyBuck
Operating Voltage3.6V~36V
Switch tube (built-in/external)Built-in
Output Voltage780mV~33.84V
Output Current1.2A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The LT3505 is a current mode PWM step-down DC/DC converter with an internal 1.4A power switch. The wide operating input range of 3.6 to 36V (40V maximum) makes the LT3505 ideal for regulating power from a wide variety of sources, including unregulated wall transformers, 24V industrial supplies and automotive batteries. The oscillator can be programmed for high frequency operation allowing the use of tiny, low cost external components or it can be programmed for lower frequency operation to maximize efficiency. Cycle-by-cycle current limit provides protection against shorted outputs and soft-start eliminates input current surge during start-up. The low current (<2μA) shutdown mode provides output disconnect, enabling easy power management in battery-powered systems.

Features

AI Translation
  • Wide Input Range: 3.6V to 36V Operating, 40V Maximum
  • Up to 1.2A Output Current
  • Resistor-Programmable Fixed-Frequency Operation from 200kHz to 3MHz
  • Output Adjustable Down to 780mV
  • Short-Circuit Robust
  • Uses Tiny Capacitors and Inductors
  • Soft-Start
  • Low Shutdown Current: <2μA
  • Low VCESAT Switch: 350mV at 1A
  • Thermally Enhanced, Low Profile 3mm x 3mm DFN-8 and MSOP-8 Packages

Applications

AI Translation
  • Automotive Battery Regulation
  • Industrial Control Supplies
  • Wall Transformer Regulation
  • Distributed Supply Regulation
  • Battery-Powered Equipment