JNJOPTO JNJ-L-3535AW30-105042-SL-J2
| Manufacturer | JNJOPTOAsian Brands |
| MPN | JNJ-L-3535AW30-105042-SL-J2 |
| LCSC Part # | C46260783 |
| Packaging | SMD3535-3P |
| Customer # | |
| Key Attributes | EMITTER IR 1050nm 1000mA SMD |
| Datasheet | JNJOPTO JNJ-L-3535AW30-105042-SL-J2 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | JNJOPTO | |
| Packaging | SMD3535-3P | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | 1A | |
| Half wave width | 45nm | |
| Wavelength - Dominant | 1050nm | |
| Voltage - Forward(Vf) | 1.2V;1.3V | |
| Viewing Angle | 30° | |
| Pd - Power Dissipation | - | |
| Operating Temperature | -40℃~+100℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | JNJOPTO | |
| Packaging | SMD3535-3P | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | 1A | |
| Half wave width | 45nm |
| Type | Description | |
|---|---|---|
| Wavelength - Dominant | 1050nm | |
| Voltage - Forward(Vf) | 1.2V;1.3V | |
| Viewing Angle | 30° | |
| Pd - Power Dissipation | - | |
| Operating Temperature | -40℃~+100℃ |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Fiber optic communication
- Remote control devices
- Specialty lighting
- Display backlighting
- Security surveillance
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | JNJOPTO | |
| Packaging | SMD3535-3P | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | 1A | |
| Half wave width | 45nm | |
| Wavelength - Dominant | 1050nm | |
| Voltage - Forward(Vf) | 1.2V;1.3V | |
| Viewing Angle | 30° | |
| Pd - Power Dissipation | - | |
| Operating Temperature | -40℃~+100℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | JNJOPTO | |
| Packaging | SMD3535-3P | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | 1A | |
| Half wave width | 45nm |
| Type | Description | |
|---|---|---|
| Wavelength - Dominant | 1050nm | |
| Voltage - Forward(Vf) | 1.2V;1.3V | |
| Viewing Angle | 30° | |
| Pd - Power Dissipation | - | |
| Operating Temperature | -40℃~+100℃ |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Fiber optic communication
- Remote control devices
- Specialty lighting
- Display backlighting
- Security surveillance
C46260783 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



