ADI ADM487EARZ-REEL7
| Manufacturer | |
| MPN | ADM487EARZ-REEL7 |
| LCSC Part # | C462167 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Half-Duplex, RS-485/RS-422 Transceivers |
| Datasheet | ADI ADM487EARZ-REEL7 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Voltage - Supply | 4.75V~5.25V | |
| Type | Transceiver | |
| Data Rate | 250Kbps | |
| Number of Nodes | 128 | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±15kV | |
| Communication Mode | Half-Duplex | |
| Number of Drivers | 1 | |
| Features | Tx/Rx enable;Enable shutdown;Overcurrent Protection;Thermal shutdown protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 120uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Voltage - Supply | 4.75V~5.25V | |
| Type | Transceiver | |
| Data Rate | 250Kbps | |
| Number of Nodes | 128 |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±15kV | |
| Communication Mode | Half-Duplex | |
| Number of Drivers | 1 | |
| Features | Tx/Rx enable;Enable shutdown;Overcurrent Protection;Thermal shutdown protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 120uA |
Introduction
The ADM485E/ADM487E/ADM1487E are 5 V, low power data transceivers with ±15 kV ESD protection suitable for half- duplex communication on multipoint bus transmission lines. They are designed for balanced data transmission and comply with Telecommunication Industry Association/Electronics Industries Association (TIA/EIA) standards RS- 485 and RS- 422. The ADM487E and ADM1487E have a 1/4 unit load receiver input impedance that allows up to 128 transceivers on a bus, whereas the ADM485E allows up to 32 transceivers on a bus. Because only one driver is enabled at any time, the output of a disabled or power- down driver is three- stated to avoid overloading the bus.
Features
- TIA/EIA RS- 485/RS- 422 compliant ESD protection on RS- 485 I/O pins ±15 kV human body model (HBM)
- Data rates ADM487E:250 kbps ADM485E/ADM1487E:2.5 Mbps
- Half- duplex
- Reduced slew rates for low EMI
- Common- mode input range: - 7V to +12V
- Thermal shutdown and short- circuit protection
- 8- lead SOIC packages
- ADM487EW qualified for automotive applications
Applications
- Energy/power metering
- Lighting systems
- Industrial control
- Telecommunications
- Security systems
- Instrumentation
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8617 | $ 0.86 |
| 10+ | $ 0.7281 | $ 7.28 |
| 30+ | $ 0.6613 | $ 19.84 |
| 100+ | $ 0.5945 | $ 59.45 |
| 500+ | $ 0.5554 | $ 277.70 |
| 1,000+ | $ 0.5359 | $ 535.90 |
Standard Packaging1000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Voltage - Supply | 4.75V~5.25V | |
| Type | Transceiver | |
| Data Rate | 250Kbps | |
| Number of Nodes | 128 | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±15kV | |
| Communication Mode | Half-Duplex | |
| Number of Drivers | 1 | |
| Features | Tx/Rx enable;Enable shutdown;Overcurrent Protection;Thermal shutdown protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 120uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Voltage - Supply | 4.75V~5.25V | |
| Type | Transceiver | |
| Data Rate | 250Kbps | |
| Number of Nodes | 128 |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±15kV | |
| Communication Mode | Half-Duplex | |
| Number of Drivers | 1 | |
| Features | Tx/Rx enable;Enable shutdown;Overcurrent Protection;Thermal shutdown protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 120uA |
Introduction
The ADM485E/ADM487E/ADM1487E are 5 V, low power data transceivers with ±15 kV ESD protection suitable for half- duplex communication on multipoint bus transmission lines. They are designed for balanced data transmission and comply with Telecommunication Industry Association/Electronics Industries Association (TIA/EIA) standards RS- 485 and RS- 422. The ADM487E and ADM1487E have a 1/4 unit load receiver input impedance that allows up to 128 transceivers on a bus, whereas the ADM485E allows up to 32 transceivers on a bus. Because only one driver is enabled at any time, the output of a disabled or power- down driver is three- stated to avoid overloading the bus.
Features
- TIA/EIA RS- 485/RS- 422 compliant ESD protection on RS- 485 I/O pins ±15 kV human body model (HBM)
- Data rates ADM487E:250 kbps ADM485E/ADM1487E:2.5 Mbps
- Half- duplex
- Reduced slew rates for low EMI
- Common- mode input range: - 7V to +12V
- Thermal shutdown and short- circuit protection
- 8- lead SOIC packages
- ADM487EW qualified for automotive applications
Applications
- Energy/power metering
- Lighting systems
- Industrial control
- Telecommunications
- Security systems
- Instrumentation
C462167 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SN65LBC184DR | TI | SOIC-8 | 40,294 | $ 0.7082 | ||
| MAX487EESA+T | MAXIM | SOIC-8 | 6,726 | $ 2.1687 | ||
| MAX487ESA+T | MAXIM | SOIC-8 | 2,313 | $ 2.1801 | ||
| SN65LBC182DR | TI | SOIC-8 | 1,265 | $ 1.0023 | ||
| HSN65LBC184DR | HXY MOSFET | SOP-8 | 340 | $0.3724 $0.3919 | ||
| MAX13487EESA+ | MAXIM | SOIC-8 | 10,827 | $ 1.4325 | ||
| MAX1487ESA+T | MAXIM | SOIC-8 | 1,196 | $1.6581 $2.2406 | ||
| MAX1487EESA+T | MAXIM | SOIC-8 | 1,189 | $ 2.2631 | ||
| MAX13442EASA+ | MAXIM | SOIC-8 | 65 | $ 3.7986 | ||
| MAX485ECSA-TD | TDSEMIC | SOP-8 | 6,610 | $ 0.1482 | ||
| MAX487EESA-TD | TDSEMIC | SOP-8 | 5,295 | $ 0.3452 | ||
| ADM1487EARZ-REEL-TUDI | Tudi | SOP-8 | 200 | $ 1.0596 | ||
| MAX1487EESA+ | MAXIM | SOIC-8 | 61 | $ 2.2847 | ||
| MAX487ECSA+T | MAXIM | SOIC-8 | 4,581 | $ 2.9979 | ||
| MAX487CSA+T | MAXIM | SOP-8 | 2,812 | $ 2.6934 | ||
| SN75LBC184DR-HXY | HXY MOSFET | SOP-8 | 45 | $0.2800 $0.2947 | ||
| SN75LBC182DR | TI | SOIC-8 | 8 | $ 5.5289 | ||
| ADM1487EARZ | ADI | SOIC-8 | 0 | $ 4.4752 | ||
| BL1587 | BL | SOP-8 | 0 | $ 0.1811 | ||
| SLM485 | SOLA-IC | SOP-8 | 0 | $ 0.2165 |



