LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

onsemi FGAF40N60SMD

Manufacturer
MPN
FGAF40N60SMD
LCSC Part #
C462134
Packaging
TO-3PF-3
Customer #
Key Attributes
115W 40A 600V FS (Field Stop) TO-3PF-3 Single IGBTs RoHS
Datasheetonsemi FGAF40N60SMD
RoHS Compliance4 documents available
Alternative Parts4
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/IGBTs/Single IGBTs
Manufactureronsemi
PackagingTO-3PF-3
Td(off)92ns
Pd - Power Dissipation115W
Td(on)12ns
Current - Collector(Ic)40A
Collector-Emitter Breakdown Voltage (Vces)600V
Reverse Transfer Capacitance (Cres)50pF
IGBT TypeFS (Field Stop)
Gate-Emitter Threshold Voltage (Vge(th)@Ic)4.5V
Operating Temperature-55℃~+175℃
Vce Saturation(VCE(sat))1.9V
Collector Cut-Off Current (Ices)-
Reverse Recovery Time(trr)36ns
Switching Energy(Eoff)260uJ
Turn-On Energy (Eon)870uJ
Input Capacitance(Cies)1.88nF
Gate Charge(Qg)119nC@15V
Output Capacitance(Coes)180pF