SILICON LABS SI3018-F-FSR
| Manufacturer | |
| MPN | SI3018-F-FSR |
| LCSC Part # | C461913 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | Global Serial Interface Direct Access Arrangement |
| Datasheet | SILICON LABS SI3018-F-FSR |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Telecom | |
| Manufacturer | SILICON LABS | |
| Packaging | SOIC-16 | |
| Type | Demodulator | |
| Operating Temperature | 0℃~+70℃ | |
| Features | - | |
| Current - Supply | 15mA | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Telecom | |
| Manufacturer | SILICON LABS | |
| Packaging | SOIC-16 | |
| Type | Demodulator |
| Type | Description | |
|---|---|---|
| Operating Temperature | 0℃~+70℃ | |
| Features | - | |
| Current - Supply | 15mA | |
| Voltage - Supply | 3.3V |
Introduction
The Si3056 is an integrated direct access arrangement (DAA) with a programmable line interface to meet global telephone line requirements. Available in two 16-pin small outline packages, it eliminates the need for an analog front end (AFE), isolation transformer, relays, opto-isolators, and a 2- to 4-wire hybrid. The Si3056 dramatically reduces the number of discrete components and cost required to achieve compliance with global regulatory requirements. The Si3056 interfaces directly to standard modem DSPs.
Features
- Complete DAA includes the following
- Programmable line interface
- AC termination
- DC termination
- Ring detect threshold
- Ringer impedance
- 80 dB dynamic range TX/RX paths
- Integrated codec and 2- to 4-wire hybrid
- Integrated ring detector
- Type I and II caller ID support
- Line voltage monitor
- Loop current monitor
- Polarity reversal detection
- Programmable digital gain
- Clock generation
- Pulse dialing support
- Overload detection
- 3.3 V power supply
- Direct interface to DSPs
- Serial interface control for up to eight devices
-
5000 V isolation
- Proprietary isolation technology
- Parallel handset detection
- +3.2 dBm TX/RX level mode
- Programmable digital hybrid for nearend echo reduction
- Low-profile SOIC packages
- Lead-free/RoHS-compliant packages available
Applications
- V.92 modems
- Set-top boxes
- Internet appliances
- Voice mail systems
- Fax machines
- Personal digital assistants
- Multi-function printers
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Telecom | |
| Manufacturer | SILICON LABS | |
| Packaging | SOIC-16 | |
| Type | Demodulator | |
| Operating Temperature | 0℃~+70℃ | |
| Features | - | |
| Current - Supply | 15mA | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Telecom | |
| Manufacturer | SILICON LABS | |
| Packaging | SOIC-16 | |
| Type | Demodulator |
| Type | Description | |
|---|---|---|
| Operating Temperature | 0℃~+70℃ | |
| Features | - | |
| Current - Supply | 15mA | |
| Voltage - Supply | 3.3V |
Introduction
The Si3056 is an integrated direct access arrangement (DAA) with a programmable line interface to meet global telephone line requirements. Available in two 16-pin small outline packages, it eliminates the need for an analog front end (AFE), isolation transformer, relays, opto-isolators, and a 2- to 4-wire hybrid. The Si3056 dramatically reduces the number of discrete components and cost required to achieve compliance with global regulatory requirements. The Si3056 interfaces directly to standard modem DSPs.
Features
- Complete DAA includes the following
- Programmable line interface
- AC termination
- DC termination
- Ring detect threshold
- Ringer impedance
- 80 dB dynamic range TX/RX paths
- Integrated codec and 2- to 4-wire hybrid
- Integrated ring detector
- Type I and II caller ID support
- Line voltage monitor
- Loop current monitor
- Polarity reversal detection
- Programmable digital gain
- Clock generation
- Pulse dialing support
- Overload detection
- 3.3 V power supply
- Direct interface to DSPs
- Serial interface control for up to eight devices
-
5000 V isolation
- Proprietary isolation technology
- Parallel handset detection
- +3.2 dBm TX/RX level mode
- Programmable digital hybrid for nearend echo reduction
- Low-profile SOIC packages
- Lead-free/RoHS-compliant packages available
Applications
- V.92 modems
- Set-top boxes
- Internet appliances
- Voice mail systems
- Fax machines
- Personal digital assistants
- Multi-function printers
C461913 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
