LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sullins RSM15DRMT product image
Images for reference only

Sullins RSM15DRMT

Manufacturer
MPN
RSM15DRMT
LCSC Part #
C4617188
Packaging
Through Hole,P=3.96mm
Customer #
Key Attributes
3.96mm 30P Through Hole Through Hole,P=3.96mm Edgeboard Connectors RoHS
DatasheetSullins RSM15DRMT
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 13.8139$ 13.81
200+$ 5.3468$ 1069.36
500+$ 5.1588$ 2579.40
1,000+$ 5.0664$ 5066.40
Standard Packaging10/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerSullins
PackagingThrough Hole,P=3.96mm
Pitch3.96mm
Contact MaterialPhosphor bronze
Operating Temperature-65℃~+125℃
Number of Pins30P
Contact PlatingGold
Mounting TypeThrough Hole

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.