DIODES DMP6185SK3-13
| Manufacturer | |
| MPN | DMP6185SK3-13 |
| LCSC Part # | C461100 |
| Packaging | TO-252(DPAK) |
| Customer # | |
| Key Attributes | MOSFET P-CH 60V 9.4A TO-252(DPAK) |
| Datasheet | DIODES DMP6185SK3-13 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | TO-252(DPAK) | |
| Output Capacitance(Coss) | 39pF | |
| Ciss-Input Capacitance | 708pF | |
| Pd - Power Dissipation | 1.6W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 9.4A | |
| Reverse Transfer Capacitance (Crss) | 32pF | |
| RDS(on) | 185mΩ@4.5V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 14nC | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | TO-252(DPAK) | |
| Output Capacitance(Coss) | 39pF | |
| Ciss-Input Capacitance | 708pF | |
| Pd - Power Dissipation | 1.6W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 60V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 9.4A | |
| Reverse Transfer Capacitance (Crss) | 32pF | |
| RDS(on) | 185mΩ@4.5V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 14nC | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Type | P-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This MOSFET is designed to minimize the on-state resistance (RDS(ON)) and yet maintain superior switching performance, making it ideal for high efficiency power management applications.
Features
AI Translation
- 100% Unclamped Inductive Switch (UIS) Test in Production
- Low On-resistance
- Fast Switching Speed
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
- Qualified to AEC-Q101 Standards for High Reliability
Applications
AI Translation
- Backlighting
- DC-DC Converters
- Power Management Functions
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | TO-252(DPAK) | |
| Output Capacitance(Coss) | 39pF | |
| Ciss-Input Capacitance | 708pF | |
| Pd - Power Dissipation | 1.6W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 9.4A | |
| Reverse Transfer Capacitance (Crss) | 32pF | |
| RDS(on) | 185mΩ@4.5V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 14nC | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | TO-252(DPAK) | |
| Output Capacitance(Coss) | 39pF | |
| Ciss-Input Capacitance | 708pF | |
| Pd - Power Dissipation | 1.6W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 60V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 9.4A | |
| Reverse Transfer Capacitance (Crss) | 32pF | |
| RDS(on) | 185mΩ@4.5V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 14nC | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Type | P-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This MOSFET is designed to minimize the on-state resistance (RDS(ON)) and yet maintain superior switching performance, making it ideal for high efficiency power management applications.
Features
AI Translation
- 100% Unclamped Inductive Switch (UIS) Test in Production
- Low On-resistance
- Fast Switching Speed
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
- Qualified to AEC-Q101 Standards for High Reliability
Applications
AI Translation
- Backlighting
- DC-DC Converters
- Power Management Functions
C461100 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



