DIODES DMG2302UK-7
| Manufacturer | |
| MPN | DMG2302UK-7 |
| LCSC Part # | C460977 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 20V 2.8A SOT-23 |
| Datasheet | DIODES DMG2302UK-7 |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Output Capacitance(Coss) | 26pF | |
| Ciss-Input Capacitance | 130pF | |
| Pd - Power Dissipation | 660mW | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 2.8A | |
| Reverse Transfer Capacitance (Crss) | 18pF | |
| RDS(on) | 90mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 1.4nC@4.5V | |
| Vgs | ±12V | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Output Capacitance(Coss) | 26pF | |
| Ciss-Input Capacitance | 130pF | |
| Pd - Power Dissipation | 660mW | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 2.8A | |
| Reverse Transfer Capacitance (Crss) | 18pF | |
| RDS(on) | 90mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 1.4nC@4.5V | |
| Vgs | ±12V | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This MOSFET is designed to minimize the on-state resistance (RDS(ON)), yet maintain superior switching performance, making it ideal for high efficiency power management applications.
Features
AI Translation
- Low On-Resistance
- Low Input Capacitance
- Fast Switching Speed
- ESD Protected Gate
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
- Qualified to AEC-Q101 Standards for High Reliability
Applications
AI Translation
- Backlighting
- Power Management Functions
- DC-DC Converters Motor Control
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Output Capacitance(Coss) | 26pF | |
| Ciss-Input Capacitance | 130pF | |
| Pd - Power Dissipation | 660mW | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 2.8A | |
| Reverse Transfer Capacitance (Crss) | 18pF | |
| RDS(on) | 90mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 1.4nC@4.5V | |
| Vgs | ±12V | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Output Capacitance(Coss) | 26pF | |
| Ciss-Input Capacitance | 130pF | |
| Pd - Power Dissipation | 660mW | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 2.8A | |
| Reverse Transfer Capacitance (Crss) | 18pF | |
| RDS(on) | 90mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 1.4nC@4.5V | |
| Vgs | ±12V | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This MOSFET is designed to minimize the on-state resistance (RDS(ON)), yet maintain superior switching performance, making it ideal for high efficiency power management applications.
Features
AI Translation
- Low On-Resistance
- Low Input Capacitance
- Fast Switching Speed
- ESD Protected Gate
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
- Qualified to AEC-Q101 Standards for High Reliability
Applications
AI Translation
- Backlighting
- Power Management Functions
- DC-DC Converters Motor Control
C460977 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



