HDGC HDGC1501WRA-S-2x5P-2
| Manufacturer | HDGCAsian Brands |
| MPN | HDGC1501WRA-S-2x5P-2 |
| LCSC Part # | C46096723 |
| Packaging | SMD,P=1.5mm,Surface Mount,Right Angle |
| Customer # | |
| Key Attributes | Surface Mount, Right Angle 250V 5 2 1.5mm 2A -25℃~+85℃ Tin 10P Beige 2x5P 1.5mm SMD,P=1.5mm,Surface Mount,Right Angle Headers, Male Pins RoHS |
| Datasheet | HDGC HDGC1501WRA-S-2x5P-2 |
| RoHS Compliance | 1 documents available |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | HDGC | |
| Packaging | SMD,P=1.5mm,Surface Mount,Right Angle | |
| Connector Type | Surface Mount, Right Angle | |
| Reference Series | - | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 5 | |
| Number of Rows | 2 | |
| Pitch | 1.5mm | |
| Current Rating | 2A | |
| Flame Retardant Rating | UL94V-0 | |
| Supplementary Features | Auxiliary Solder Pin | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Number of PINs | 10P | |
| Plastic Material | LCP | |
| Color | Beige | |
| X-Length of Bottom Edge on Board (Spacing Line) | - | |
| Pin Structure | 2x5P | |
| Row Spacing | 1.5mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | HDGC | |
| Packaging | SMD,P=1.5mm,Surface Mount,Right Angle | |
| Connector Type | Surface Mount, Right Angle | |
| Reference Series | - | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 5 | |
| Number of Rows | 2 | |
| Pitch | 1.5mm | |
| Current Rating | 2A |
| Type | Description | |
|---|---|---|
| Flame Retardant Rating | UL94V-0 | |
| Supplementary Features | Auxiliary Solder Pin | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Number of PINs | 10P | |
| Plastic Material | LCP | |
| Color | Beige | |
| X-Length of Bottom Edge on Board (Spacing Line) | - | |
| Pin Structure | 2x5P | |
| Row Spacing | 1.5mm |
Help & FeedbackShow similar products (0) >
In-Stock: 50
50 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1328 | $ 0.66 |
| 50+ | $ 0.105 | $ 5.25 |
| 150+ | $ 0.0911 | $ 13.67 |
| 600+ | $ 0.0807 | $ 48.42 |
| 2,400+ | $ 0.0723 | $ 173.52 |
| 4,800+ | $ 0.0681 | $ 326.88 |
Standard Packaging600/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | HDGC | |
| Packaging | SMD,P=1.5mm,Surface Mount,Right Angle | |
| Connector Type | Surface Mount, Right Angle | |
| Reference Series | - | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 5 | |
| Number of Rows | 2 | |
| Pitch | 1.5mm | |
| Current Rating | 2A | |
| Flame Retardant Rating | UL94V-0 | |
| Supplementary Features | Auxiliary Solder Pin | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Number of PINs | 10P | |
| Plastic Material | LCP | |
| Color | Beige | |
| X-Length of Bottom Edge on Board (Spacing Line) | - | |
| Pin Structure | 2x5P | |
| Row Spacing | 1.5mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | HDGC | |
| Packaging | SMD,P=1.5mm,Surface Mount,Right Angle | |
| Connector Type | Surface Mount, Right Angle | |
| Reference Series | - | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 5 | |
| Number of Rows | 2 | |
| Pitch | 1.5mm | |
| Current Rating | 2A |
| Type | Description | |
|---|---|---|
| Flame Retardant Rating | UL94V-0 | |
| Supplementary Features | Auxiliary Solder Pin | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Number of PINs | 10P | |
| Plastic Material | LCP | |
| Color | Beige | |
| X-Length of Bottom Edge on Board (Spacing Line) | - | |
| Pin Structure | 2x5P | |
| Row Spacing | 1.5mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



