LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

DIODES MMBZ5238B-7-F

Manufacturer
MPN
MMBZ5238B-7-F
LCSC Part #
C460903
Packaging
SOT-23
Customer #
Key Attributes
DIODE ZENER 8.7V 350mW SOT-23
DatasheetDIODES MMBZ5238B-7-F
RoHS Compliance5 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerDIODES
PackagingSOT-23
Diode Configuration1 Independent
Tolerance-
Operating Junction Temperature Range-65℃~+150℃
Pd - Power Dissipation350mW
Reverse Leakage Current (Ir)3uA@6.5V
Impedance(Zzt)8Ω
Zener Voltage(Range)8.27V~9.14V
Zener Voltage(Nom)8.7V
Impedance(Zzk)600Ω

Features

AI Translation
  • Planar Die Construction
  • 350mW Power Dissipation on FR - 4 PCB
  • Ideally Suited for Automated Assembly Processes
  • Totally Lead - Free & Fully RoHS Compliant
  • Halogen and Antimony Free. "Green" Device
  • This part is qualified to JEDEC standards (as references in AEC - Q) for High Reliability