DIODES DZ23C3V3-7-F
| Manufacturer | |
| MPN | DZ23C3V3-7-F |
| LCSC Part # | C460881 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | DIODE ARR ZENER 3.3V 300mW SOT-23 |
| Datasheet | DIODES DZ23C3V3-7-F |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Zener Diode Arrays | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Reverse Leakage Current (Ir) | - | |
| Impedance(Zzt) | 95Ω | |
| Diode Configuration | 1 Pair Common Cathode | |
| Zener Voltage(Range) | 3.1V~3.5V | |
| Pd - Power Dissipation | 300mW | |
| Zener Voltage(Nom) | 3.3V | |
| Impedance(Zzk) | 500Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Zener Diode Arrays | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Reverse Leakage Current (Ir) | - |
| Type | Description | |
|---|---|---|
| Impedance(Zzt) | 95Ω | |
| Diode Configuration | 1 Pair Common Cathode | |
| Zener Voltage(Range) | 3.1V~3.5V | |
| Pd - Power Dissipation | 300mW | |
| Zener Voltage(Nom) | 3.3V | |
| Impedance(Zzk) | 500Ω |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Dual Zeners in Common Cathode Configuration
- 300mW Power Dissipation
- Ideally Suited for Automated Insertion
- ΔVZ For Both Diodes in One Case is ≤ 5%
- Common Anode Style Available
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. "Green" Device
- This part is qualified to JEDEC standards for High Reliability
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Zener Diode Arrays | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Reverse Leakage Current (Ir) | - | |
| Impedance(Zzt) | 95Ω | |
| Diode Configuration | 1 Pair Common Cathode | |
| Zener Voltage(Range) | 3.1V~3.5V | |
| Pd - Power Dissipation | 300mW | |
| Zener Voltage(Nom) | 3.3V | |
| Impedance(Zzk) | 500Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Zener Diode Arrays | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Reverse Leakage Current (Ir) | - |
| Type | Description | |
|---|---|---|
| Impedance(Zzt) | 95Ω | |
| Diode Configuration | 1 Pair Common Cathode | |
| Zener Voltage(Range) | 3.1V~3.5V | |
| Pd - Power Dissipation | 300mW | |
| Zener Voltage(Nom) | 3.3V | |
| Impedance(Zzk) | 500Ω |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Dual Zeners in Common Cathode Configuration
- 300mW Power Dissipation
- Ideally Suited for Automated Insertion
- ΔVZ For Both Diodes in One Case is ≤ 5%
- Common Anode Style Available
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. "Green" Device
- This part is qualified to JEDEC standards for High Reliability
C460881 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



