DIODES SBR05M100BLP-7
| Manufacturer | |
| MPN | SBR05M100BLP-7 |
| LCSC Part # | C460743 |
| Packaging | DFN-4(3x3) |
| Customer # | |
| Key Attributes | DFN-4(3x3) Bridge Rectifiers RoHS |
| Datasheet | DIODES SBR05M100BLP-7 |
| RoHS Compliance | 4 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | DIODES | |
| Packaging | DFN-4(3x3) |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | DIODES |
| Type | Description | |
|---|---|---|
| Packaging | DFN-4(3x3) |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
SBR05M100BLP integrates four diodes in a full-bridge configuration within a thin DFN package. With low forward voltage drop and excellent high-temperature stability, it is well suited for bridge rectifier applications requiring a small footprint and low profile.
Features
AI Translation
- Low forward voltage drop (VF) and low reverse leakage (IR)
- Excellent high-temperature stability
- Patented Super Barrier Rectifier (SBRS) technology
- Thin package with excellent thermal dissipation
- Fully lead-free, fully RoHS compliant
- Halogen and antimony-free, "green" device
Applications
AI Translation
- Bridge rectifier diode
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | DIODES | |
| Packaging | DFN-4(3x3) |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | DIODES |
| Type | Description | |
|---|---|---|
| Packaging | DFN-4(3x3) |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
SBR05M100BLP integrates four diodes in a full-bridge configuration within a thin DFN package. With low forward voltage drop and excellent high-temperature stability, it is well suited for bridge rectifier applications requiring a small footprint and low profile.
Features
AI Translation
- Low forward voltage drop (VF) and low reverse leakage (IR)
- Excellent high-temperature stability
- Patented Super Barrier Rectifier (SBRS) technology
- Thin package with excellent thermal dissipation
- Fully lead-free, fully RoHS compliant
- Halogen and antimony-free, "green" device
Applications
AI Translation
- Bridge rectifier diode
C460743 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |



