hanxia HX JN2.0-2x13P ZZ H5.7
| Manufacturer | hanxiaAsian Brands |
| MPN | HX JN2.0-2x13P ZZ H5.7 |
| LCSC Part # | C46061781 |
| Packaging | Through Hole,P=2mm |
| Customer # | |
| Key Attributes | CONN IDC HEADER TH 26POS 2mm |
| Datasheet | hanxia HX JN2.0-2x13P ZZ H5.7 |
| RoHS Compliance | 6 documents available |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | hanxia | |
| Packaging | Through Hole,P=2mm | |
| Number of Positions or Pins | 2x13P | |
| Voltage Rating | 500V | |
| Number of Rows | 2 | |
| colour | Black | |
| Row spacing | 2mm | |
| Operating Temperature | -40℃~+105℃ | |
| Pitch | 2mm | |
| Contact Plating | Gold | |
| Number of PINs Per Row | 13 | |
| Connector Type | IDC Header | |
| Contact Material | Copper | |
| Current Rating | 1.5A | |
| Mounting Type | Through Hole |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | hanxia | |
| Packaging | Through Hole,P=2mm | |
| Number of Positions or Pins | 2x13P | |
| Voltage Rating | 500V | |
| Number of Rows | 2 | |
| colour | Black | |
| Row spacing | 2mm |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+105℃ | |
| Pitch | 2mm | |
| Contact Plating | Gold | |
| Number of PINs Per Row | 13 | |
| Connector Type | IDC Header | |
| Contact Material | Copper | |
| Current Rating | 1.5A | |
| Mounting Type | Through Hole |
Help & FeedbackShow similar products (0) >
In-Stock: 440
440 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.358$ 0.3401 | $ 1.70 |
| 50+ | $ 0.2832$ 0.2691 | $ 13.46 |
| 120+ | $ 0.2512$ 0.2387 | $ 28.64 |
| 480+ | $ 0.2112$ 0.2007 | $ 96.34 |
| 2,520+ | $ 0.1934$ 0.1838 | $ 463.18 |
| 5,040+ | $ 0.1827$ 0.1736 | $ 874.94 |
Standard Packaging120/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | hanxia | |
| Packaging | Through Hole,P=2mm | |
| Number of Positions or Pins | 2x13P | |
| Voltage Rating | 500V | |
| Number of Rows | 2 | |
| colour | Black | |
| Row spacing | 2mm | |
| Operating Temperature | -40℃~+105℃ | |
| Pitch | 2mm | |
| Contact Plating | Gold | |
| Number of PINs Per Row | 13 | |
| Connector Type | IDC Header | |
| Contact Material | Copper | |
| Current Rating | 1.5A | |
| Mounting Type | Through Hole |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | hanxia | |
| Packaging | Through Hole,P=2mm | |
| Number of Positions or Pins | 2x13P | |
| Voltage Rating | 500V | |
| Number of Rows | 2 | |
| colour | Black | |
| Row spacing | 2mm |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+105℃ | |
| Pitch | 2mm | |
| Contact Plating | Gold | |
| Number of PINs Per Row | 13 | |
| Connector Type | IDC Header | |
| Contact Material | Copper | |
| Current Rating | 1.5A | |
| Mounting Type | Through Hole |
Help & FeedbackShow similar products (0) >
C46061781 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



