DIODES 74LVC1G04W5-7
| Manufacturer | |
| MPN | 74LVC1G04W5-7 |
| LCSC Part # | C460517 |
| Packaging | SOT-25 |
| Customer # | |
| Key Attributes | Single Inverter |
| Datasheet | DIODES 74LVC1G04W5-7 |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | DIODES | |
| Packaging | SOT-25 | |
| output type | Push-pull | |
| Input Type | TTL Compatible CMOS | |
| Logic Family | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Logic Level - Low | 550mV | |
| Propagation Delay | 5ns@5V,50pF | |
| Features | Power shutdown protection | |
| Input Logic Level - Low | 700mV~800mV | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - High | 1.7V~2V | |
| Output Logic Level - High | 3.8V | |
| Quiescent Current(Iq) | 200uA | |
| Number of Channels | 1 | |
| Current - Output High(IOH) | 32mA | |
| Current - Output Low(IOL) | 32mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | DIODES | |
| Packaging | SOT-25 | |
| output type | Push-pull | |
| Input Type | TTL Compatible CMOS | |
| Logic Family | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Logic Level - Low | 550mV | |
| Propagation Delay | 5ns@5V,50pF |
| Type | Description | |
|---|---|---|
| Features | Power shutdown protection | |
| Input Logic Level - Low | 700mV~800mV | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - High | 1.7V~2V | |
| Output Logic Level - High | 3.8V | |
| Quiescent Current(Iq) | 200uA | |
| Number of Channels | 1 | |
| Current - Output High(IOH) | 32mA | |
| Current - Output Low(IOL) | 32mA |
Introduction
The 74LVC1G04 is a single inverter gate with a standard push- pull output. The device is designed for operation with a power supply range of 1.65V to 5.5V. The inputs are tolerant to 5.5V, allowing this device to be used in a mixed voltage environment. The device is fully specified for partial power- down applications using IOFF. The IOFF circuitry disables the output, preventing damaging current backflow when the device is powered down. The gate performs the positive Boolean function: Y = A(overline)
Features
- Wide supply Voltage Range from 1.65 to 5.5V
- ±24mA Output Drive at 3.3V
- CMOS Low Power Consumption
- IOFF Supports Partial- Power- Down Mode Operation
- Inputs Accept Up to 5.5V
- ESD Protection Tested per JESD 22
- Exceeds 200- V Machine Model (A115)
- Exceeds 2000- V Human Body Model (A114)
- Exceeds 1000- V Charged Device Model (C101)
- Latch- Up Exceeds 100mA per JESD 78, Class 1
- Range of Package Options
- Direct Interface with TTL Levels
- Totally Lead- Free & Fully RoHS Compliant
- Halogen- and Antimony- Free. "Green" Device
- An automotive- compliant part is available under separate datasheet (74LVC1G04)Q
Applications
- Voltage Level Shifting
- General Purpose Logic
- Power Down Signal Isolation
- Wide array of products such as:
- PCs, Networking, Notebooks, Netbooks, PDAs
- Tablet Computers, E- readers
- Computer Peripherals, Hard Drives, CD/DVD ROM
- TV, DVD, DVR, Set Top Box
- Cell Phones, Personal Navigation/GPS
- MP3 players, Cameras, Video Recorders
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | DIODES | |
| Packaging | SOT-25 | |
| output type | Push-pull | |
| Input Type | TTL Compatible CMOS | |
| Logic Family | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Logic Level - Low | 550mV | |
| Propagation Delay | 5ns@5V,50pF | |
| Features | Power shutdown protection | |
| Input Logic Level - Low | 700mV~800mV | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - High | 1.7V~2V | |
| Output Logic Level - High | 3.8V | |
| Quiescent Current(Iq) | 200uA | |
| Number of Channels | 1 | |
| Current - Output High(IOH) | 32mA | |
| Current - Output Low(IOL) | 32mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | DIODES | |
| Packaging | SOT-25 | |
| output type | Push-pull | |
| Input Type | TTL Compatible CMOS | |
| Logic Family | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Logic Level - Low | 550mV | |
| Propagation Delay | 5ns@5V,50pF |
| Type | Description | |
|---|---|---|
| Features | Power shutdown protection | |
| Input Logic Level - Low | 700mV~800mV | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - High | 1.7V~2V | |
| Output Logic Level - High | 3.8V | |
| Quiescent Current(Iq) | 200uA | |
| Number of Channels | 1 | |
| Current - Output High(IOH) | 32mA | |
| Current - Output Low(IOL) | 32mA |
Introduction
The 74LVC1G04 is a single inverter gate with a standard push- pull output. The device is designed for operation with a power supply range of 1.65V to 5.5V. The inputs are tolerant to 5.5V, allowing this device to be used in a mixed voltage environment. The device is fully specified for partial power- down applications using IOFF. The IOFF circuitry disables the output, preventing damaging current backflow when the device is powered down. The gate performs the positive Boolean function: Y = A(overline)
Features
- Wide supply Voltage Range from 1.65 to 5.5V
- ±24mA Output Drive at 3.3V
- CMOS Low Power Consumption
- IOFF Supports Partial- Power- Down Mode Operation
- Inputs Accept Up to 5.5V
- ESD Protection Tested per JESD 22
- Exceeds 200- V Machine Model (A115)
- Exceeds 2000- V Human Body Model (A114)
- Exceeds 1000- V Charged Device Model (C101)
- Latch- Up Exceeds 100mA per JESD 78, Class 1
- Range of Package Options
- Direct Interface with TTL Levels
- Totally Lead- Free & Fully RoHS Compliant
- Halogen- and Antimony- Free. "Green" Device
- An automotive- compliant part is available under separate datasheet (74LVC1G04)Q
Applications
- Voltage Level Shifting
- General Purpose Logic
- Power Down Signal Isolation
- Wide array of products such as:
- PCs, Networking, Notebooks, Netbooks, PDAs
- Tablet Computers, E- readers
- Computer Peripherals, Hard Drives, CD/DVD ROM
- TV, DVD, DVR, Set Top Box
- Cell Phones, Personal Navigation/GPS
- MP3 players, Cameras, Video Recorders
C460517 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



