LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

DIODES TB3100L-13-F

Manufacturer
MPN
TB3100L-13-F
LCSC Part #
C460461
Packaging
SMB(DO-214AA)
Customer #
Key Attributes
150mA 275V 5uA SMB(DO-214AA) Thyristors RoHS
DatasheetDIODES TB3100L-13-F
RoHS Compliance4 documents available
Alternative Parts3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/Thyristors
ManufacturerDIODES
PackagingSMB(DO-214AA)
Peak Pulse Current-Ipp (10/1000us)30A
Holding Current (Ih)150mA
On - State Current(It)-
On - State Voltage(VT)3.5V
Operating Temperature Range-40℃~+150℃
Off-state Capacitance (Co)40pF
Switching Voltage(Vs)-
Peak off - state voltage(Vdrm)275V
Current - Leakage5uA

Features

AI Translation
  • 30A Peak Pulse Current @ 10/1000μs
  • 150A Peak Pulse Current @ 8/20μs 58 - 320V Stand-Off Voltages
  • Oxide-Glass Passivated Junction
  • Bidirectional Protection In a Single Device
  • High Off-State impedance and Low On-State Voltage Helps Equipment Meet GR-1089-CORE, IEC 61000-4-5, FCC Part 68, ITU-T K.20/K.21, and UL497B
  • UL Listed Under Recognized Component Index, File Number 156346 Lead Free Finish/RoHS Compliant
  • Green Molding Compound (No Halogen and Antimony)