LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST STM32F072RBT6 product image
  • STM32F072RBT6 thumbnail 1
  • STM32F072RBT6 thumbnail 2
  • STM32F072RBT6 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST STM32F072RBT6RoHS

Manufacturer
MPN
STM32F072RBT6
LCSC Part #
C46046
Packaging
LQFP-64(10x10)
Customer #
Key Attributes
ARM-based 32-bit MCU, crystal-less USB FS 2.0, CAN, 12 timers, ADC, DAC & comm. interfaces
Datasheetpdf iconST STM32F072RBT6
In-Stock: 1,296
1,296 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.3611$ 2.36
10+$ 2.018$ 20.18
30+$ 1.8034$ 54.10
100+$ 1.5839$ 158.39
500+$ 1.4847$ 742.35
1,000+$ 1.4424$ 1442.40
Standard Packaging160/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerST
PackagingLQFP-64(10x10)
DAC (Bit)12bit
ADC (Bit)12bit
Operating Temperature-40℃~+85℃
Voltage - Supply1.65V~3.6V
Program Memory TypeFLASH
EEPROM-
Program Storage Size128KB
CPU CoreARM Cortex-M0
Core Size32 Bit
CPU Maximum Speed48MHz
Oscillator TypeBuilt-in
Number of I/O51

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging160
Sales UnitPiece

Introduction

AI Translation

ARM-based 32-bit microcontroller with up to 128KB Flash, crystal-less USB FS 2.0, CAN, 12 timers, ADC, DAC, and communication interfaces, operating voltage range 2.0 - 3.6V.

Features

AI Translation
  • Core: ARM 32-bit Cortex-M0 CPU, frequency up to 48 MHz
  • 64 to 128 Kbytes of Flash memory
  • 16 Kbytes of SRAM with HW parity
  • CRC calculation unit
  • Digital and I/O supply: VDD = 2.0V to 3.6V
  • Analog supply: VDDA = VDD to 3.6V
  • Selected I/Os: VDDIO2 = 1.65V to 3.6V
  • Power-on/Power down reset (POR/PDR)
  • Programmable voltage detector (PVD)
  • Low power modes: Sleep, Stop, Standby
  • VBAT supply for RTC and backup registers
  • 4 to 32 MHz crystal oscillator
  • 32 kHz oscillator for RTC with calibration
  • Internal 8 MHz RC with x6 PLL option
  • Internal 40 kHz RC oscillator
  • Internal 48 MHz oscillator with automatic trimming based on ext. synchronization
  • Up to 87 fast I/Os
  • All mappable on external interrupt vectors
  • Up to 68 I/Os with 5V tolerant capability and 19 with independent supply VDDIO2
  • Seven-channel DMA controller
  • One 12-bit, 1.0 μs ADC (up to 16 channels)
  • Conversion range: 0 to 3.6V
  • Separate analog supply: 2.4V to 3.6V
  • One 12-bit D/A converter (with 2 channels)
  • Two fast low-power analog comparators with programmable input and output
  • Up to 24 capacitive sensing channels for touchkey, linear and rotary touch sensors
  • Calendar RTC with alarm and periodic wakeup from Stop/Standby
  • 12 timers
  • One 16-bit advanced-control timer for six-channel PWM output
  • One 32-bit and seven 16-bit timers, with up to four IC/OC, OCN, usable for IR control decoding or DAC control
  • Independent and system watchdog timers
  • SysTick times
  • Two I-C interfaces supporting Fast Mode Plus (1 Mbit/s) with 20 mA current sink; one supporting SMBus/PMBus and wakeup
  • Four USARTs supporting master synchronous SPI and modem control; two with ISO7816 interface, LIN, IrDA, auto baud rate detection and wakeup feature
  • Two SPIs (18 Mbit/s) with 4 to 16 programmable bit frames, and with I2S interface multiplexed
  • CAN interface
  • USB 2.0 full-speed interface, able to run from internal 48 MHz oscillator and with BCD and LPM support
  • HDMI CEC wakeup on header reception
  • Serial wire debug (SWD)
  • 96-bit unique ID
  • All packages ECOPACK2