DIODES T6V0S5-7
| Manufacturer | |
| MPN | T6V0S5-7 |
| LCSC Part # | C460458 |
| Packaging | SOD-523 |
| Customer # | |
| Key Attributes | 23VC Clamp ESD DIODE SOD-523 |
| Datasheet | DIODES T6V0S5-7 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | DIODES | |
| Packaging | SOD-523 | |
| Clamping Voltage | 23V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Power Dissipation (Ppp) | 260W | |
| Voltage - Breakdown | 6.8V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 50nA | |
| Reverse Stand-Off Voltage (Vrwm) | 6V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | DIODES | |
| Packaging | SOD-523 | |
| Clamping Voltage | 23V | |
| Operating Temperature | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 260W | |
| Voltage - Breakdown | 6.8V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 50nA | |
| Reverse Stand-Off Voltage (Vrwm) | 6V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Ideally Suited for ESD Protection
- Small Surface Mount Package
- Excellent Clamping Capability, Fast Response Time
- Totally Lead-Free & Fully RoHS Compliant, Halogen and Antimony Free. “Green” Device
- Moisture Sensitivity: Level 1 per J-STD-020
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | DIODES | |
| Packaging | SOD-523 | |
| Clamping Voltage | 23V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Power Dissipation (Ppp) | 260W | |
| Voltage - Breakdown | 6.8V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 50nA | |
| Reverse Stand-Off Voltage (Vrwm) | 6V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | DIODES | |
| Packaging | SOD-523 | |
| Clamping Voltage | 23V | |
| Operating Temperature | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 260W | |
| Voltage - Breakdown | 6.8V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 50nA | |
| Reverse Stand-Off Voltage (Vrwm) | 6V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Ideally Suited for ESD Protection
- Small Surface Mount Package
- Excellent Clamping Capability, Fast Response Time
- Totally Lead-Free & Fully RoHS Compliant, Halogen and Antimony Free. “Green” Device
- Moisture Sensitivity: Level 1 per J-STD-020
C460458 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

