LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

DIODES AP7173-SPG-13

Manufacturer
MPN
AP7173-SPG-13
LCSC Part #
C460365
Packaging
SO-8-EP
Customer #
Key Attributes
800mV~3.3V Positive Adjustable SO-8-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
DatasheetDIODES AP7173-SPG-13
RoHS Compliance4 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerDIODES
PackagingSO-8-EP
Output Voltage800mV~3.3V
Number of Outputs1
Operating Temperature-40℃~+85℃@(Ta)
Supply Current (Iq)-
Output ConfigurationPositive
Operating Voltage5.5V
Output Current1.5A
FeaturesAdjustable soft-start;Enable control;Operating status indication;Over Current Protection;Short Circuit Protection;Thermal shutdown
Output TypeAdjustable

Introduction

AI Translation

The AP7173 is a 1.5A low-dropout (LDO) linear regulator that features a user-programmable soft-start, an enable input and a power-good output. The soft-start reduces inrush current of the load capacitors and minimizes stress on the input power source during startup. The enable input and power-good output allow users to configure power management solutions that can meet the sequencing requirements of FPGAs, DSPs, and other applications with different start-up and power-down requirements. The AP7173 is stable with any type of output capacitor of 2.2μF or more. A precision reference and feedback control deliver 2% accuracy over load, line, and operating temperature ranges. The AP7173 is available in both DFN3030-10 and SO-8EP packages.

Features

AI Translation
  • Low VIN and wide VIN range: 1.0V to 5.5V
  • Bias voltage (VVCC) range: 2.7V to 5.5V
  • Low Vour range: 0.8V to 3.3V
  • Low dropout: 165mV typical at 1.5A, VVCC = 5V
  • 2% accuracy over line, load and temperature range
  • Power-Good (PG) output for supply monitoring and for sequencing of other supplies
  • Programmable soft-start provides linear voltage startup
  • Bias supply permits low VIN operation with good transient response
  • Stable with any output capacitor ≥2.2μF
  • DFN3030-10 and SO-8EP: available in “Green” molding compound (No Br, Sb)
  • Lead-free finish/ RoHS Compliant

Applications

AI Translation
  • PCs, Servers, Modems, and Set-Top-Boxes
  • FPGA Applications
  • DSP Core and I/O Voltages
  • Post-Regulation Applications
  • Applications With Sequencing Requirements