LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES AP2114HA-3.3TRG1 product image
  • AP2114HA-3.3TRG1 thumbnail 1
  • AP2114HA-3.3TRG1 thumbnail 2
  • AP2114HA-3.3TRG1 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

DIODES AP2114HA-3.3TRG1RoHS

Manufacturer
MPN
AP2114HA-3.3TRG1
LCSC Part #
C460314
Packaging
SOT-223
Customer #
Key Attributes
1A LOW NOISE CMOS LDO REGULATOR WITH ENABLE
Datasheetpdf iconDIODES AP2114HA-3.3TRG1
In-Stock: 680
680 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2483$ 1.24
50+$ 0.1927$ 9.64
150+$ 0.1689$ 25.34
500+$ 0.1392$ 69.60
2,500+$ 0.126$ 315.00
4,000+$ 0.118$ 472.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerDIODES
PackagingSOT-223
Output Voltage3.3V
Number of Outputs1
Operating Temperature-40℃~+85℃@(Ta)
Supply Current (Iq)65uA
Output ConfigurationPositive
Output Current1A
Operating Voltage6V
Output TypeFixed
FeaturesEnable control;Short Circuit Protection;Thermal shutdown;Output discharge;Over Current Protection

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

The AP2114 is CMOS process low dropout linear regulator with enable function, the regulator delivers a guaranteed 1A (Min) continuous load current. The AP2114 features low power consumption. The AP2114 is available in 1.2V, 1.5V, 1.8V, 2.5V and 3.3V regulator output and 0.8V to 5V adjustable output, and available in excellent output accuracy ±1.5%, it is also available in an excellent load regulation and line regulation performance. The AP2114 is available in standard packages of SOT-223, TO-252-2 (1), TO-252-2 (3), TO-252-2 (4), TO-263-3, SOIC-8 and PSOP-8.

Features

AI Translation
  • Output Voltage Accuracy: ±1.5%
  • Output Current: 1A (Min)
  • Fold-back Short Current Protection: 50mA
  • Low Dropout Voltage (3.3V): 450mV (Typ) @ I_OUT = 1A
  • Stable with 4.7μF Flexible Cap: Ceramic, Tantalum and Aluminum Electrolytic
  • Excellent Line Regulation: 0.02%/V (Typ), 0.1%/V (Max) @ V_IOUT = 30mA
  • Excellent Load Regulation: 0.2%/A (Typ) @ I_OUT = 1mA to 1A
  • Low Quiescent Current: 60μA (1.2V/1.5V/1.8V /2.5V/ADJ)
  • Low Output Noise: 30μV_RMS
  • PSRR: 68dB @ Freq = 1KHz (1.2V/1.5V/1.8V /ADJ)
  • OTSD Protection
  • Operating Temperature Range: -40°C to 85°C
  • ESD: MM 400V, HBM 4000V

Applications

AI Translation
  • LCD Monitor
  • LCD TV STB