LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sullins RGM31DTKN product image
Images for reference only

Sullins RGM31DTKN

Manufacturer
MPN
RGM31DTKN
LCSC Part #
C4602612
Packaging
Through Hole,P=3.96mm
Customer #
Key Attributes
3.96mm 62P Through Hole Through Hole,P=3.96mm Edgeboard Connectors RoHS
DatasheetSullins RGM31DTKN
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 15.5628$ 15.56
200+$ 6.0227$ 1204.54
500+$ 5.812$ 2906.00
1,000+$ 5.7074$ 5707.40
Standard Packaging10/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerSullins
PackagingThrough Hole,P=3.96mm
Pitch3.96mm
Contact MaterialPhosphor bronze
Operating Temperature-65℃~+125℃
Number of Pins62P
Contact PlatingGold
Mounting TypeThrough Hole

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.