DIODES BAT54CQ-7-F
| Manufacturer | |
| MPN | BAT54CQ-7-F |
| LCSC Part # | C460163 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | DIODE ARR SCHOTTKY 30V SOT-23 |
| Datasheet | DIODES BAT54CQ-7-F |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Non-Repetitive Peak Forward Surge Current | 600mA | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 200mA | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Voltage - DC Reverse(Vr) | 30V | |
| Reverse Leakage Current (Ir) | 2uA@25V | |
| Voltage - Forward(Vf@If) | 800mV@100mA |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Non-Repetitive Peak Forward Surge Current | 600mA | |
| Diode Configuration | 1 Pair Common Cathode |
| Type | Description | |
|---|---|---|
| Current - Rectified | 200mA | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Voltage - DC Reverse(Vr) | 30V | |
| Reverse Leakage Current (Ir) | 2uA@25V | |
| Voltage - Forward(Vf@If) | 800mV@100mA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
200mA surface- mount Schottky barrier diode in SOT23 package, offers low turn- on voltage and fast switching capability, designed with PN junction guard ring for transient and ESD protection, totally lead- free finish and RoHS compliant, "Green" device.
Features
AI Translation
- Low Turn- on Voltage
- Fast Switching
- PN Junction Guard Ring for Transient and ESD Protection
- Totally Lead- Free & Fully RoHS Compliant
- Halogen and Antimony Free. "Green" Device
- The BAT54Q/AQ /CQ /SQ is suitable for automotive applications requiring specific change control; this part is AEC- Q101 qualified, PPAP capable, and manufactured in IATE 16949 certified facilities.
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.1053 | $ 0.53 |
| 50+ | $ 0.1037 | $ 5.19 |
| 150+ | $ 0.1026 | $ 15.39 |
| 500+ | $ 0.1016 | $ 50.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Non-Repetitive Peak Forward Surge Current | 600mA | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 200mA | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Voltage - DC Reverse(Vr) | 30V | |
| Reverse Leakage Current (Ir) | 2uA@25V | |
| Voltage - Forward(Vf@If) | 800mV@100mA |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Non-Repetitive Peak Forward Surge Current | 600mA | |
| Diode Configuration | 1 Pair Common Cathode |
| Type | Description | |
|---|---|---|
| Current - Rectified | 200mA | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Voltage - DC Reverse(Vr) | 30V | |
| Reverse Leakage Current (Ir) | 2uA@25V | |
| Voltage - Forward(Vf@If) | 800mV@100mA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
200mA surface- mount Schottky barrier diode in SOT23 package, offers low turn- on voltage and fast switching capability, designed with PN junction guard ring for transient and ESD protection, totally lead- free finish and RoHS compliant, "Green" device.
Features
AI Translation
- Low Turn- on Voltage
- Fast Switching
- PN Junction Guard Ring for Transient and ESD Protection
- Totally Lead- Free & Fully RoHS Compliant
- Halogen and Antimony Free. "Green" Device
- The BAT54Q/AQ /CQ /SQ is suitable for automotive applications requiring specific change control; this part is AEC- Q101 qualified, PPAP capable, and manufactured in IATE 16949 certified facilities.
C460163 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| BAT54C-7-F | DIODES | Similar | SOT-23 | 33,975 | $ 0.1452 | ||
| BAT54C | Shikues | Similar | SOT-23 | 2,900 | $0.0161 $0.0169 | ||
| BAT54C | ALJ | Similar | SOT-23 | 40,650 | $ 0.0116 | ||
| BAT54C-HAF | ST(Semtech) | Similar | TO-236 | 100 | $ 0.0171 | ||
| BAT54C | ST(Semtech) | Similar | SOT-23 | 2,050 | $ 0.0212 |
5 more alternative parts.View all substitutes



