DIODES ZX5T955ZTA
| Manufacturer | |
| MPN | ZX5T955ZTA |
| LCSC Part # | C460124 |
| Packaging | SOT-89-3 |
| Customer # | |
| Key Attributes | TRANS PNP 140V 3A SOT-89-3 |
| Datasheet | DIODES ZX5T955ZTA |
| RoHS Compliance | 4 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | SOT-89-3 | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 20nA | |
| Transition frequency(fT) | 120MHz | |
| Collector - Emitter Voltage VCEO | 140V | |
| Emitter-Base Voltage VEBO | 7V | |
| DC Current Gain | 100 | |
| Pd - Power Dissipation | 2.1W | |
| Current - Collector(Ic) | 3A | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 255mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | SOT-89-3 | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 20nA | |
| Transition frequency(fT) | 120MHz | |
| Collector - Emitter Voltage VCEO | 140V |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 7V | |
| DC Current Gain | 100 | |
| Pd - Power Dissipation | 2.1W | |
| Current - Collector(Ic) | 3A | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 255mV |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Packaged in the SOT89 outline this new 5th generation low saturation 140V PNP transistor offers low on state losses making it ideal for use in DC-DC circuits, line switching and various driving and power management functions.
Features
AI Translation
- 3 amps continuous current
- Up to 10 amps peak current
- Very low saturation voltages
Applications
AI Translation
- Motor driving
- Line switching
- High side switches
- Subscriber line interface cards (SLIC)
In-Stock: 121
121 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.5776 | $ 1.58 |
| 10+ | $ 1.3729 | $ 13.73 |
| 30+ | $ 1.2608 | $ 37.82 |
| 100+ | $ 1.134 | $ 113.40 |
| 500+ | $ 1.0772 | $ 538.60 |
| 1,000+ | $ 1.0512 | $ 1051.20 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | SOT-89-3 | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 20nA | |
| Transition frequency(fT) | 120MHz | |
| Collector - Emitter Voltage VCEO | 140V | |
| Emitter-Base Voltage VEBO | 7V | |
| DC Current Gain | 100 | |
| Pd - Power Dissipation | 2.1W | |
| Current - Collector(Ic) | 3A | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 255mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | SOT-89-3 | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 20nA | |
| Transition frequency(fT) | 120MHz | |
| Collector - Emitter Voltage VCEO | 140V |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 7V | |
| DC Current Gain | 100 | |
| Pd - Power Dissipation | 2.1W | |
| Current - Collector(Ic) | 3A | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 255mV |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Packaged in the SOT89 outline this new 5th generation low saturation 140V PNP transistor offers low on state losses making it ideal for use in DC-DC circuits, line switching and various driving and power management functions.
Features
AI Translation
- 3 amps continuous current
- Up to 10 amps peak current
- Very low saturation voltages
Applications
AI Translation
- Motor driving
- Line switching
- High side switches
- Subscriber line interface cards (SLIC)
C460124 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



