LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

DIODES BCX5616QTC

Manufacturer
MPN
BCX5616QTC
LCSC Part #
C460012
Packaging
SOT-89
Customer #
Key Attributes
TRANS NPN 80V 1A SOT-89
DatasheetDIODES BCX5616QTC
RoHS Compliance5 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerDIODES
PackagingSOT-89
Operating Temperature-65℃~+150℃
Current - Collector Cutoff100nA
Transition frequency(fT)150MHz
Collector - Emitter Voltage VCEO80V
Emitter-Base Voltage VEBO6V
DC Current Gain100
Pd - Power Dissipation1.5W
Current - Collector(Ic)1A
ConfigurationStandalone
Number1 NPN
typeNPN
Vce Saturation(VCE(sat))500mV

Introduction

AI Translation

This Bipolar Junction Transistor (BJT) is designed to meet the stringent requirements of Automotive Applications.

Features

AI Translation
  • BVCEO > 80 V
  • Ic = 1 A High Continuous Collector Current
  • ICM = 2.0 A Peak Pulse Current
  • Low Saturation Voltage VCE(sat) < 500 mV @ 0.5A
  • Epitaxial Planar Die Construction
  • Complementary PNP types: BCX5316Q
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen- and Antimony-Free. "Green" Device
  • The BCX5616Q is suitable for automotive applications requiring specific change control; this part is AEC-Q101 qualified, PPAP capable, and manufactured in IATF16949 certified facilities.