ADI HMC284AMS8GETR
| Manufacturer | |
| MPN | HMC284AMS8GETR |
| LCSC Part # | C459894 |
| Packaging | MSOP-8-EP |
| Customer # | |
| Key Attributes | HMC284AMS8GNon-ReflectiveRFSwitch,DC-3.5GHz |
| Datasheet | ADI HMC284AMS8GETR |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | ADI | |
| Packaging | MSOP-8-EP | |
| Frequency range | 0MHz~3.5GHz | |
| Features | Integrated control logic | |
| Voltage - Supply | 5V | |
| P1dB | 30dBm | |
| operating temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | ADI | |
| Packaging | MSOP-8-EP | |
| Frequency range | 0MHz~3.5GHz |
| Type | Description | |
|---|---|---|
| Features | Integrated control logic | |
| Voltage - Supply | 5V | |
| P1dB | 30dBm | |
| operating temperature | -40℃~+85℃ |
Introduction
The HMC284AMS8G & HMC284AMS8GE are lowcost SPDT switches in 8-lead grounded base MSOP packages. The design has been optimized to provide high isolation with minimal insertion loss for medium and low power applications. On-chip circuitry allows positive voltage control operation at very low DC cur rents with control inputs compatible with CMOS and most TTL logic families. In the “OFF” state, RF1 and RF2 are non-reflective.
Features
- High Isolation: >45 dB
- Positive control: 0/+5V
- Non-Reflective Design
- Ultra Small Package: MSOP8G
Applications
- Cellular/PCS Base Stations
- 2.4 GHz ISM
- 3.5 GHz Wireless Local Loop
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | ADI | |
| Packaging | MSOP-8-EP | |
| Frequency range | 0MHz~3.5GHz | |
| Features | Integrated control logic | |
| Voltage - Supply | 5V | |
| P1dB | 30dBm | |
| operating temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | ADI | |
| Packaging | MSOP-8-EP | |
| Frequency range | 0MHz~3.5GHz |
| Type | Description | |
|---|---|---|
| Features | Integrated control logic | |
| Voltage - Supply | 5V | |
| P1dB | 30dBm | |
| operating temperature | -40℃~+85℃ |
Introduction
The HMC284AMS8G & HMC284AMS8GE are lowcost SPDT switches in 8-lead grounded base MSOP packages. The design has been optimized to provide high isolation with minimal insertion loss for medium and low power applications. On-chip circuitry allows positive voltage control operation at very low DC cur rents with control inputs compatible with CMOS and most TTL logic families. In the “OFF” state, RF1 and RF2 are non-reflective.
Features
- High Isolation: >45 dB
- Positive control: 0/+5V
- Non-Reflective Design
- Ultra Small Package: MSOP8G
Applications
- Cellular/PCS Base Stations
- 2.4 GHz ISM
- 3.5 GHz Wireless Local Loop
C459894 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



