DIODES BAV70Q-7-F
| Manufacturer | |
| MPN | BAV70Q-7-F |
| LCSC Part # | C459853 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | DIODE ARR GP 75V 150mA SOT-23 |
| Datasheet | DIODES BAV70Q-7-F |
| RoHS Compliance | 4 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Non-Repetitive Peak Forward Surge Current | 2A | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 150mA | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Reverse Recovery Time (trr) | 4ns | |
| Pd - Power Dissipation | 350mW | |
| Voltage - DC Reverse(Vr) | 75V | |
| Reverse Leakage Current (Ir) | 2.5uA@75V | |
| Voltage - Forward(Vf@If) | 1.25V@150mA |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Non-Repetitive Peak Forward Surge Current | 2A | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 150mA |
| Type | Description | |
|---|---|---|
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Reverse Recovery Time (trr) | 4ns | |
| Pd - Power Dissipation | 350mW | |
| Voltage - DC Reverse(Vr) | 75V | |
| Reverse Leakage Current (Ir) | 2.5uA@75V | |
| Voltage - Forward(Vf@If) | 1.25V@150mA |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Fast switching speed
- Surface mount package, ideal for automated insertion
- General-purpose switching applications
- High conductance
- Fully lead-free and fully RoHS compliant
- Halogen- and antimony-free, "Green" device
- BAV70Q suited for automotive applications requiring specific change control; the component is AEC-Q101 qualified, PPAP capable, and manufactured in an IATF 16949 certified facility
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Non-Repetitive Peak Forward Surge Current | 2A | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 150mA | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Reverse Recovery Time (trr) | 4ns | |
| Pd - Power Dissipation | 350mW | |
| Voltage - DC Reverse(Vr) | 75V | |
| Reverse Leakage Current (Ir) | 2.5uA@75V | |
| Voltage - Forward(Vf@If) | 1.25V@150mA |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Non-Repetitive Peak Forward Surge Current | 2A | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 150mA |
| Type | Description | |
|---|---|---|
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Reverse Recovery Time (trr) | 4ns | |
| Pd - Power Dissipation | 350mW | |
| Voltage - DC Reverse(Vr) | 75V | |
| Reverse Leakage Current (Ir) | 2.5uA@75V | |
| Voltage - Forward(Vf@If) | 1.25V@150mA |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Fast switching speed
- Surface mount package, ideal for automated insertion
- General-purpose switching applications
- High conductance
- Fully lead-free and fully RoHS compliant
- Halogen- and antimony-free, "Green" device
- BAV70Q suited for automotive applications requiring specific change control; the component is AEC-Q101 qualified, PPAP capable, and manufactured in an IATF 16949 certified facility
C459853 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



