DIODES BAT54STQ-7-F
| Manufacturer | |
| MPN | BAT54STQ-7-F |
| LCSC Part # | C459838 |
| Packaging | SOT-523-3 |
| Customer # | |
| Key Attributes | DIODE ARR SCHOTTKY 30V SOT-523-3 |
| Datasheet | DIODES BAT54STQ-7-F |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | DIODES | |
| Packaging | SOT-523-3 | |
| Non-Repetitive Peak Forward Surge Current | 600mA | |
| Diode Configuration | 1 Pair Series Connection | |
| Current - Rectified | 200mA | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Pd - Power Dissipation | 150mW | |
| Voltage - DC Reverse(Vr) | 30V | |
| Reverse Leakage Current (Ir) | 2uA@25V | |
| Voltage - Forward(Vf@If) | 1V@100mA |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | DIODES | |
| Packaging | SOT-523-3 | |
| Non-Repetitive Peak Forward Surge Current | 600mA | |
| Diode Configuration | 1 Pair Series Connection | |
| Current - Rectified | 200mA |
| Type | Description | |
|---|---|---|
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Pd - Power Dissipation | 150mW | |
| Voltage - DC Reverse(Vr) | 30V | |
| Reverse Leakage Current (Ir) | 2uA@25V | |
| Voltage - Forward(Vf@If) | 1V@100mA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
200mA surface mount Schottky Barrier Diode in SOT523 package, offers low turn-on voltage and fast switching capability, designed with PN Junction Guard Ring for Transient and ESD Protection, totally lead-free finish and RoHS compliant, "Green" device.
Features
AI Translation
- Ultra-Small Surface Mount Package
- Low Forward Voltage Drop
- Fast Switching
- PN Junction Guard Ring for Transient and ESD Protection
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. "Green" Device
- The DiODES™ BAT54TQ/STQ are suitable for automotive applications requiring specific change control; these parts are AFC-Q101 qualified, PBAF capable, and manufactured in IATF 16949 certified facilities.
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | DIODES | |
| Packaging | SOT-523-3 | |
| Non-Repetitive Peak Forward Surge Current | 600mA | |
| Diode Configuration | 1 Pair Series Connection | |
| Current - Rectified | 200mA | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Pd - Power Dissipation | 150mW | |
| Voltage - DC Reverse(Vr) | 30V | |
| Reverse Leakage Current (Ir) | 2uA@25V | |
| Voltage - Forward(Vf@If) | 1V@100mA |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | DIODES | |
| Packaging | SOT-523-3 | |
| Non-Repetitive Peak Forward Surge Current | 600mA | |
| Diode Configuration | 1 Pair Series Connection | |
| Current - Rectified | 200mA |
| Type | Description | |
|---|---|---|
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Pd - Power Dissipation | 150mW | |
| Voltage - DC Reverse(Vr) | 30V | |
| Reverse Leakage Current (Ir) | 2uA@25V | |
| Voltage - Forward(Vf@If) | 1V@100mA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
200mA surface mount Schottky Barrier Diode in SOT523 package, offers low turn-on voltage and fast switching capability, designed with PN Junction Guard Ring for Transient and ESD Protection, totally lead-free finish and RoHS compliant, "Green" device.
Features
AI Translation
- Ultra-Small Surface Mount Package
- Low Forward Voltage Drop
- Fast Switching
- PN Junction Guard Ring for Transient and ESD Protection
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. "Green" Device
- The DiODES™ BAT54TQ/STQ are suitable for automotive applications requiring specific change control; these parts are AFC-Q101 qualified, PBAF capable, and manufactured in IATF 16949 certified facilities.
C459838 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



