LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LT8610EMSE#TRPBF product image
  • LT8610EMSE#TRPBF thumbnail 1
  • LT8610EMSE#TRPBF thumbnail 2
  • LT8610EMSE#TRPBF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI LT8610EMSE#TRPBF

Manufacturer
MPN
LT8610EMSE#TRPBF
LCSC Part #
C459711
Packaging
MSOP-16-EP
Customer #
Key Attributes
42V, 2.5A Synchronous Step-Down Regulator with 2.5uA Quiescent Current
DatasheetADI LT8610EMSE#TRPBF
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 2,412
2,412 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 10.7343$ 10.73
10+$ 9.4202$ 94.20
30+$ 8.0036$ 240.11
100+$ 7.3335$ 733.35
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerADI
PackagingMSOP-16-EP
Operating Temperature-40℃~+125℃@(TJ)
Frequency - Switching200kHz~2.2MHz
FunctionStep-down type
Number of Outputs1
FeaturesFrequency synchronization;Adjustable soft-start;Output voltage tracking;Light load efficient mode;Operating status indication
Output TypeFixed
TopologyBuck
Operating Voltage3.4V~42V
Switch tube (built-in/external)Built-in
Output Voltage5V
Output Current2.5A
Quiescent Current2.5uA

Introduction

AI Translation

A compact, high efficiency, high speed synchronous monolithic step-down switching regulator that consumes only 2.5µA of quiescent current. Top and bottom power switches are included with all necessary circuitry to minimize the need for external components. Low ripple Burst Mode operation enables high efficiency down to very low output currents while keeping the output ripple below 10mVP-P. A SYNC pin allows synchronization to an external clock. Internal compensation with peak current mode topology allows the use of small inductors and results in fast transient response and good loop stability. The EN/UV pin has an accurate 1V threshold and can be used to program VIN undervoltage lockout or to shut down the LT8610 reducing the input supply current to 1µA. A capacitor on the TR/SS pin programs the output voltage ramp rate during start-up. The PG flag signals when VOUT is within ±9% of the programmed output voltage as well as fault conditions. Available in a small 16-lead MSOP package with exposed pad for low thermal resistance.

Features

AI Translation
  • Wide Input Voltage Range: 3.4V to 42V
  • Ultralow Quiescent Current Burst Mode Operation: 2.5µA I0 Regulating 12VIN to 3.3V OUT Output Ripple < 10mVP-P
  • High Efficiency Synchronous Operation: 96% Efficiency at 1A, 5VOUT from 12VIN 94% Efficiency at 1A, 3.3VOUT from 12VIN
  • Fast Minimum Switch-On Time: 50ns
  • Low Dropout Under All Conditions: 200mV at 1A
  • Allows Use Of Small Inductors
  • Low EMI
  • Adjustable and Synchronizable: 200kHz to 2.2MHz
  • Current Mode Operation
  • Accurate 1V Enable Pin Threshold
  • Internal Compensation
  • Output Soft-Start and Tracking
  • Small Thermally Enhanced 16-Lead MSOP Package

Applications

AI Translation
  • Automotive and Industrial Supplies
  • General Purpose Step-Down
  • GSM Power Supplies

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
LT8610EMSE#PBFADIAlt. PackagingMSOP-16-EP25$ 12.9942
LT8610AIMSE#TRPBFADISimilarMSOP-16-EP33$ 8.0472
LT8610IMSE#PBFADISimilarMSOP-16-EP56$ 10.8555
LT8610ABEMSE-5#TRPBFADISimilarMSOP-16-EP10$ 15.3499
LT8610AIMSE-5#TRPBFADISimilarMSOP-16-EP4$ 12.8103
View and Compare All Alternative Parts.