Coilcraft 1008HQ-47NXGRC
| Manufacturer | |
| MPN | 1008HQ-47NXGRC |
| LCSC Part # | C45911334 |
| Packaging | 1008 |
| Customer # | |
| Key Attributes | 1.2A 47nH ±2% 120mΩ Wire-wound chip inductor 1008 Fixed Inductors |
| Datasheet | Coilcraft 1008HQ-47NXGRC |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilcraft | |
| Packaging | 1008 | |
| Current Rating | 1.2A | |
| Inductance | 47nH | |
| Tolerance | ±2% | |
| Frequency - Self Resonant | 1.45GHz | |
| DC Resistance(DCR) | 120mΩ | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 75@350MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilcraft | |
| Packaging | 1008 | |
| Current Rating | 1.2A | |
| Inductance | 47nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±2% | |
| Frequency - Self Resonant | 1.45GHz | |
| DC Resistance(DCR) | 120mΩ | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 75@350MHz |
Help & FeedbackShow similar products (0) >
In-Stock: 7
7 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8018 | $ 0.80 |
| 10+ | $ 0.7822 | $ 7.82 |
| 30+ | $ 0.7691 | $ 23.07 |
| 100+ | $ 0.7544 | $ 75.44 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilcraft | |
| Packaging | 1008 | |
| Current Rating | 1.2A | |
| Inductance | 47nH | |
| Tolerance | ±2% | |
| Frequency - Self Resonant | 1.45GHz | |
| DC Resistance(DCR) | 120mΩ | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 75@350MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilcraft | |
| Packaging | 1008 | |
| Current Rating | 1.2A | |
| Inductance | 47nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±2% | |
| Frequency - Self Resonant | 1.45GHz | |
| DC Resistance(DCR) | 120mΩ | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 75@350MHz |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1008HQ-47NXGLC | Coilcraft | 1008 | 6 | $ 1.0465 |



