Nexperia 74CBTLV3253D,118
| Manufacturer | |
| MPN | 74CBTLV3253D,118 |
| LCSC Part # | C458759 |
| Packaging | SO-16 |
| Customer # | |
| Key Attributes | 2.3V~3.6V 50uA 2.2ns@2.5V,30pF SO-16 Signal Switches, Multiplexers, Decoders RoHS |
| Datasheet | Nexperia 74CBTLV3253D,118 |
| RoHS Compliance | 2 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | Nexperia | |
| Packaging | SO-16 | |
| Type | - | |
| Series | 74CBTLV | |
| Number of Channels | - | |
| Voltage - Supply | 2.3V~3.6V | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Current | 50uA | |
| Current - Output High(IOH) | - | |
| Propagation Delay | 2.2ns@2.5V,30pF | |
| Function | Power-off protection;Output enable high-impedance | |
| Current - Output Low(IOL) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | Nexperia | |
| Packaging | SO-16 | |
| Type | - | |
| Series | 74CBTLV | |
| Number of Channels | - | |
| Voltage - Supply | 2.3V~3.6V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Current | 50uA | |
| Current - Output High(IOH) | - | |
| Propagation Delay | 2.2ns@2.5V,30pF | |
| Function | Power-off protection;Output enable high-impedance | |
| Current - Output Low(IOL) | - |
Introduction
The 74CBTLV3253 provides a dual 1-of-4 high-speed multiplexer/demultiplexer with two common select inputs (S0, S1) and two output enable inputs (1OE, 2OE). The low ON resistance of the switch allows inputs to be connected to outputs without adding propagation delay or generating additional ground bounce noise. When pin nOE = LOW, one of the four switches is selected (low-impedance ON-state) with pins S0 and S1. When pin nOE = HIGH, all switches are in the high-impedance OFF-state, independent of pins S0 and S1. To ensure the high-impedance OFF-state during power-up or power-down, nOE should be tied to the VCC through a pull-up resistor. The minimum value of the resistor is determined by the current-sinking capability of the driver. Schmitt trigger action at control input makes the circuit tolerant to slower input rise and fall times across the entire VCC range from 2.3 V to 3.6 V. This device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down.
Features
- Supply voltage range from 2.3 V to 3.6 V
- High noise immunity
- Complies with JEDEC standard: JESD8-5 (2.3 V to 2.7 V) JESD8-B/JESD36 (2.7 V to 3.6 V)
- 5 Ω switch connection between two ports
- Rail to rail switching on data I/O ports
- CMOS low power consumption
- Latch-up performance exceeds 250 mA per JESD78B Class I level A
- IOFF circuitry provides partial Power-down mode operation
- ESD protection:
- HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V
- CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
- Multiple package options
- Specified from -40 ℃ to +85 ℃ and -40 ℃ to +125 ℃
Applications
- High-speed multiplexer/demultiplexer
- Signal switching applications
- Power management
- Data transmission
- Communication systems
- Consumer electronics
- Industrial control
- Test and measurement equipment
- Automation systems
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.391 | $ 0.39 |
| 10+ | $ 0.311 | $ 3.11 |
| 30+ | $ 0.2771 | $ 8.31 |
| 100+ | $ 0.234 | $ 23.40 |
| 500+ | $ 0.2156 | $ 107.80 |
| 1,000+ | $ 0.2032 | $ 203.20 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | Nexperia | |
| Packaging | SO-16 | |
| Type | - | |
| Series | 74CBTLV | |
| Number of Channels | - | |
| Voltage - Supply | 2.3V~3.6V | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Current | 50uA | |
| Current - Output High(IOH) | - | |
| Propagation Delay | 2.2ns@2.5V,30pF | |
| Function | Power-off protection;Output enable high-impedance | |
| Current - Output Low(IOL) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | Nexperia | |
| Packaging | SO-16 | |
| Type | - | |
| Series | 74CBTLV | |
| Number of Channels | - | |
| Voltage - Supply | 2.3V~3.6V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Current | 50uA | |
| Current - Output High(IOH) | - | |
| Propagation Delay | 2.2ns@2.5V,30pF | |
| Function | Power-off protection;Output enable high-impedance | |
| Current - Output Low(IOL) | - |
Introduction
The 74CBTLV3253 provides a dual 1-of-4 high-speed multiplexer/demultiplexer with two common select inputs (S0, S1) and two output enable inputs (1OE, 2OE). The low ON resistance of the switch allows inputs to be connected to outputs without adding propagation delay or generating additional ground bounce noise. When pin nOE = LOW, one of the four switches is selected (low-impedance ON-state) with pins S0 and S1. When pin nOE = HIGH, all switches are in the high-impedance OFF-state, independent of pins S0 and S1. To ensure the high-impedance OFF-state during power-up or power-down, nOE should be tied to the VCC through a pull-up resistor. The minimum value of the resistor is determined by the current-sinking capability of the driver. Schmitt trigger action at control input makes the circuit tolerant to slower input rise and fall times across the entire VCC range from 2.3 V to 3.6 V. This device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down.
Features
- Supply voltage range from 2.3 V to 3.6 V
- High noise immunity
- Complies with JEDEC standard: JESD8-5 (2.3 V to 2.7 V) JESD8-B/JESD36 (2.7 V to 3.6 V)
- 5 Ω switch connection between two ports
- Rail to rail switching on data I/O ports
- CMOS low power consumption
- Latch-up performance exceeds 250 mA per JESD78B Class I level A
- IOFF circuitry provides partial Power-down mode operation
- ESD protection:
- HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V
- CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
- Multiple package options
- Specified from -40 ℃ to +85 ℃ and -40 ℃ to +125 ℃
Applications
- High-speed multiplexer/demultiplexer
- Signal switching applications
- Power management
- Data transmission
- Communication systems
- Consumer electronics
- Industrial control
- Test and measurement equipment
- Automation systems
C458759 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



