LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

RALEC RTT20R043FTE

Manufacturer
RALECAsian Brands
MPN
RTT20R043FTE
LCSC Part #
C458735
Packaging
2010
Customer #
Key Attributes
RES 43mΩ ±1% 750mW 2010
DatasheetRALEC RTT20R043FTE
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerRALEC
Packaging2010
Power(Watts)750mW
Resistance43mΩ
TypeThick Film Resistor
Tolerance±1%
Operating Temperature-55℃~+155℃