LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

RALEC RTT25R056FTE

Manufacturer
RALECAsian Brands
MPN
RTT25R056FTE
LCSC Part #
C458732
Packaging
2512
Customer #
Key Attributes
RES 56mΩ ±1% 1W 2512
DatasheetRALEC RTT25R056FTE
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerRALEC
Packaging2512
Power(Watts)1W
Resistance56mΩ
Voltage Rating-
TypeThick Film Resistor
Temperature Coefficient-
Tolerance±1%
Operating Temperature-55℃~+155℃