MICROCHIP MCP6402T-H/SN
| Manufacturer | |
| MPN | MCP6402T-H/SN |
| LCSC Part # | C458272 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 15mA 2 1.5mV 500V/ms 75dB 7nA 45uA 1MHz Rail-to-Rail Input, Rail-to-Rail Output SOIC-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet | MICROCHIP MCP6402T-H/SN |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| Output Current | 15mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 1.5mV | |
| Slew Rate | 500V/ms | |
| Input Offset Current(Ios) | 1pA | |
| Operating Temperature | -40℃~+150℃ | |
| Common Mode Rejection Ratio(CMRR) | 75dB | |
| Ib - Input Bias Current | 7nA | |
| Input Offset Voltage Drift(Vos TC) | 2.5uV/℃ | |
| Quiescent Current | 45uA | |
| Gain Bandwidth Product | 1MHz | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | 28nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~6V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| Output Current | 15mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 1.5mV | |
| Slew Rate | 500V/ms | |
| Input Offset Current(Ios) | 1pA | |
| Operating Temperature | -40℃~+150℃ | |
| Common Mode Rejection Ratio(CMRR) | 75dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 7nA | |
| Input Offset Voltage Drift(Vos TC) | 2.5uV/℃ | |
| Quiescent Current | 45uA | |
| Gain Bandwidth Product | 1MHz | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | 28nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~6V |
Introduction
The MCP6401/1R/1U/2/4/6/7/9 family of operational amplifiers (op amps) has low quiescent current (45 μA typical) and rail-to-rail input and output operation. This family is unity gain stable and has a gain bandwidth product of 1 MHz (typical). These devices operate with a power supply voltage of 1.8V to 6.0V. These features make the family of op amps well suited for single-supply, battery-powered applications. The MCP6401/1R/1U/2/4/6/7/9 family is designed with advanced CMOS process and offered in single, dual and quad packages. The devices are available in two extended temperature ranges (E temp and H temp) with different package types, which makes them well-suited for automotive and industrial applications.
Features
- Low Quiescent Current: 45 μA (typical)
- Gain Bandwidth Product: 1 MHz (typical)
- Rail-to-Rail Input and Output
- Supply Voltage Range: 1.8V to 6.0V
- Unity Gain Stable
- Extended Temperature Ranges: -40°C to +125°C (E temp), -40°C to +150°C (H temp)
- No Phase Reversal
Applications
- Portable Equipment
- Battery Powered System
- Medical Instrumentation
- Automotive Electronics
- Data Acquisition Equipment
- Sensor Conditioning
- Analog Active Filters
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| Output Current | 15mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 1.5mV | |
| Slew Rate | 500V/ms | |
| Input Offset Current(Ios) | 1pA | |
| Operating Temperature | -40℃~+150℃ | |
| Common Mode Rejection Ratio(CMRR) | 75dB | |
| Ib - Input Bias Current | 7nA | |
| Input Offset Voltage Drift(Vos TC) | 2.5uV/℃ | |
| Quiescent Current | 45uA | |
| Gain Bandwidth Product | 1MHz | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | 28nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~6V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| Output Current | 15mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 1.5mV | |
| Slew Rate | 500V/ms | |
| Input Offset Current(Ios) | 1pA | |
| Operating Temperature | -40℃~+150℃ | |
| Common Mode Rejection Ratio(CMRR) | 75dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 7nA | |
| Input Offset Voltage Drift(Vos TC) | 2.5uV/℃ | |
| Quiescent Current | 45uA | |
| Gain Bandwidth Product | 1MHz | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | 28nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~6V |
Introduction
The MCP6401/1R/1U/2/4/6/7/9 family of operational amplifiers (op amps) has low quiescent current (45 μA typical) and rail-to-rail input and output operation. This family is unity gain stable and has a gain bandwidth product of 1 MHz (typical). These devices operate with a power supply voltage of 1.8V to 6.0V. These features make the family of op amps well suited for single-supply, battery-powered applications. The MCP6401/1R/1U/2/4/6/7/9 family is designed with advanced CMOS process and offered in single, dual and quad packages. The devices are available in two extended temperature ranges (E temp and H temp) with different package types, which makes them well-suited for automotive and industrial applications.
Features
- Low Quiescent Current: 45 μA (typical)
- Gain Bandwidth Product: 1 MHz (typical)
- Rail-to-Rail Input and Output
- Supply Voltage Range: 1.8V to 6.0V
- Unity Gain Stable
- Extended Temperature Ranges: -40°C to +125°C (E temp), -40°C to +150°C (H temp)
- No Phase Reversal
Applications
- Portable Equipment
- Battery Powered System
- Medical Instrumentation
- Automotive Electronics
- Data Acquisition Equipment
- Sensor Conditioning
- Analog Active Filters
C458272 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

