Nexperia BUK7K6R8-40E,115
| Manufacturer | |
| MPN | BUK7K6R8-40E,115 |
| LCSC Part # | C458238 |
| Packaging | LFPAK56D |
| Customer # | |
| Key Attributes | MOSFET N-CH ARR 40V 40A LFPAK56D |
| Datasheet | Nexperia BUK7K6R8-40E,115 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | Nexperia | |
| Packaging | LFPAK56D | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 40A | |
| Reverse Transfer Capacitance (Crss) | 197pF | |
| RDS(on) | 6.8mΩ@10V | |
| Pd - Power Dissipation | 64W | |
| Ciss-Input Capacitance | 1.46nF | |
| Type | N-Channel | |
| Number | 2 N-Channel | |
| Gate Charge(Qg) | 9.1nC@20V | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Output Capacitance(Coss) | 324pF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | Nexperia | |
| Packaging | LFPAK56D | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 40A | |
| Reverse Transfer Capacitance (Crss) | 197pF | |
| RDS(on) | 6.8mΩ@10V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 64W | |
| Ciss-Input Capacitance | 1.46nF | |
| Type | N-Channel | |
| Number | 2 N-Channel | |
| Gate Charge(Qg) | 9.1nC@20V | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Output Capacitance(Coss) | 324pF |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Dual standard level N-channel MOSFET in an LFPAK56D (Dual Power-SO8) package using TrenchMOS technology. This product has been designed and qualified to AEC Q101 standard for use in high performance automotive applications.
Features
AI Translation
- Dual MOSFET Q101 compliant
- Repetitive avalanche rated
- Suitable for thermally demanding environments due to 175 ℃ rating
- True standard level gate with VGS(th) of greater than 1V at 175 ℃
Applications
AI Translation
- 12 V Automotive systems
- Motors, lamps and solenoid control
- Transmission control
- Ultra high performance power switching
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | Nexperia | |
| Packaging | LFPAK56D | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 40A | |
| Reverse Transfer Capacitance (Crss) | 197pF | |
| RDS(on) | 6.8mΩ@10V | |
| Pd - Power Dissipation | 64W | |
| Ciss-Input Capacitance | 1.46nF | |
| Type | N-Channel | |
| Number | 2 N-Channel | |
| Gate Charge(Qg) | 9.1nC@20V | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Output Capacitance(Coss) | 324pF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | Nexperia | |
| Packaging | LFPAK56D | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 40A | |
| Reverse Transfer Capacitance (Crss) | 197pF | |
| RDS(on) | 6.8mΩ@10V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 64W | |
| Ciss-Input Capacitance | 1.46nF | |
| Type | N-Channel | |
| Number | 2 N-Channel | |
| Gate Charge(Qg) | 9.1nC@20V | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Output Capacitance(Coss) | 324pF |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Dual standard level N-channel MOSFET in an LFPAK56D (Dual Power-SO8) package using TrenchMOS technology. This product has been designed and qualified to AEC Q101 standard for use in high performance automotive applications.
Features
AI Translation
- Dual MOSFET Q101 compliant
- Repetitive avalanche rated
- Suitable for thermally demanding environments due to 175 ℃ rating
- True standard level gate with VGS(th) of greater than 1V at 175 ℃
Applications
AI Translation
- 12 V Automotive systems
- Motors, lamps and solenoid control
- Transmission control
- Ultra high performance power switching
C458238 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



