Nexperia BZV90-C12,115
| Manufacturer | |
| MPN | BZV90-C12,115 |
| LCSC Part # | C458135 |
| Packaging | SOT-223-4 |
| Customer # | |
| Key Attributes | DIODE ZENER 12V 1500mW SOT-223-4 |
| Datasheet | Nexperia BZV90-C12,115 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOT-223-4 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | - | |
| Pd - Power Dissipation | 1.5W | |
| Reverse Leakage Current (Ir) | 100nA@8V | |
| Impedance(Zzt) | 25Ω | |
| Zener Voltage(Range) | 11.4V~12.7V | |
| Zener Voltage(Nom) | 12V | |
| Impedance(Zzk) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOT-223-4 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | - |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.5W | |
| Reverse Leakage Current (Ir) | 100nA@8V | |
| Impedance(Zzt) | 25Ω | |
| Zener Voltage(Range) | 11.4V~12.7V | |
| Zener Voltage(Nom) | 12V | |
| Impedance(Zzk) | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Medium-power voltage regulator diodes in SOT223 plastic SMD packages. The diodes are available in the normalized E24 approx. ± 5% tolerance range. The series consists of 37 types with nominal working voltages from 2.4 to 75 V (BZV90-C2V4 to C75).
Features
AI Translation
- Total power dissipation: max. 1500 mW
- Tolerance series: approx. ± 5%
- Working voltage range: nom. 2.4 to 75 V (E24 range)
- Non-repetitive peak reverse power dissipation: max. 40 W
Applications
AI Translation
- General regulation functions
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4133 | $ 0.41 |
| 10+ | $ 0.4053 | $ 4.05 |
| 30+ | $ 0.3989 | $ 11.97 |
| 100+ | $ 0.3925 | $ 39.25 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOT-223-4 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | - | |
| Pd - Power Dissipation | 1.5W | |
| Reverse Leakage Current (Ir) | 100nA@8V | |
| Impedance(Zzt) | 25Ω | |
| Zener Voltage(Range) | 11.4V~12.7V | |
| Zener Voltage(Nom) | 12V | |
| Impedance(Zzk) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOT-223-4 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | - |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.5W | |
| Reverse Leakage Current (Ir) | 100nA@8V | |
| Impedance(Zzt) | 25Ω | |
| Zener Voltage(Range) | 11.4V~12.7V | |
| Zener Voltage(Nom) | 12V | |
| Impedance(Zzk) | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Medium-power voltage regulator diodes in SOT223 plastic SMD packages. The diodes are available in the normalized E24 approx. ± 5% tolerance range. The series consists of 37 types with nominal working voltages from 2.4 to 75 V (BZV90-C2V4 to C75).
Features
AI Translation
- Total power dissipation: max. 1500 mW
- Tolerance series: approx. ± 5%
- Working voltage range: nom. 2.4 to 75 V (E24 range)
- Non-repetitive peak reverse power dissipation: max. 40 W
Applications
AI Translation
- General regulation functions
C458135 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BZV90-C11,115 | Nexperia | SOT-223-4 | 0 | $ 0.0944 |



