Korean Hroparts Elec DP-03RP
| Manufacturer | Korean Hroparts ElecAsian Brands |
| MPN | DP-03RP |
| LCSC Part # | C458100 |
| Packaging | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | SWITCH PIANO KEY DIP SPST 25mA 24V |
| Datasheet | Korean Hroparts Elec DP-03RP |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | Korean Hroparts Elec | |
| Packaging | Through Hole,P=2.54mm | |
| Voltage Rating | 24V | |
| Number of Positions | 3 | |
| Color | Red | |
| Current Rating | 25mA | |
| Circuit | SPST | |
| Operating Life | 3,000 Cycles | |
| Type | Piano Key | |
| Lead Pitch | 2.54mm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | Korean Hroparts Elec | |
| Packaging | Through Hole,P=2.54mm | |
| Voltage Rating | 24V | |
| Number of Positions | 3 | |
| Color | Red |
| Type | Description | |
|---|---|---|
| Current Rating | 25mA | |
| Circuit | SPST | |
| Operating Life | 3,000 Cycles | |
| Type | Piano Key | |
| Lead Pitch | 2.54mm | |
| Operating Temperature | -20℃~+70℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | Korean Hroparts Elec | |
| Packaging | Through Hole,P=2.54mm | |
| Voltage Rating | 24V | |
| Number of Positions | 3 | |
| Color | Red | |
| Current Rating | 25mA | |
| Circuit | SPST | |
| Operating Life | 3,000 Cycles | |
| Type | Piano Key | |
| Lead Pitch | 2.54mm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | Korean Hroparts Elec | |
| Packaging | Through Hole,P=2.54mm | |
| Voltage Rating | 24V | |
| Number of Positions | 3 | |
| Color | Red |
| Type | Description | |
|---|---|---|
| Current Rating | 25mA | |
| Circuit | SPST | |
| Operating Life | 3,000 Cycles | |
| Type | Piano Key | |
| Lead Pitch | 2.54mm | |
| Operating Temperature | -20℃~+70℃ |
Help & FeedbackShow similar products (0) >
C458100 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



