onsemi NC7SZ157L6X
| Manufacturer | |
| MPN | NC7SZ157L6X |
| LCSC Part # | C457733 |
| Packaging | MicroPak-6 |
| Customer # | |
| Key Attributes | 2/1 1.65V~5.5V 10uA 1.9ns@5V,15pF MicroPak-6 Signal Switches, Multiplexers, Decoders RoHS |
| Datasheet | onsemi NC7SZ157L6X |
| RoHS Compliance | 3 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | onsemi | |
| Packaging | MicroPak-6 | |
| Type | - | |
| Number of Channels | 2/1 | |
| Voltage - Supply | 1.65V~5.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 10uA | |
| Current - Output High(IOH) | 32mA | |
| Propagation Delay | 1.9ns@5V,15pF | |
| Function | Power-off protection;Level shifting | |
| Current - Output Low(IOL) | 32mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | onsemi | |
| Packaging | MicroPak-6 | |
| Type | - | |
| Number of Channels | 2/1 | |
| Voltage - Supply | 1.65V~5.5V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 10uA | |
| Current - Output High(IOH) | 32mA | |
| Propagation Delay | 1.9ns@5V,15pF | |
| Function | Power-off protection;Level shifting | |
| Current - Output Low(IOL) | 32mA |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | onsemi | |
| Packaging | MicroPak-6 | |
| Type | - | |
| Number of Channels | 2/1 | |
| Voltage - Supply | 1.65V~5.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 10uA | |
| Current - Output High(IOH) | 32mA | |
| Propagation Delay | 1.9ns@5V,15pF | |
| Function | Power-off protection;Level shifting | |
| Current - Output Low(IOL) | 32mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | onsemi | |
| Packaging | MicroPak-6 | |
| Type | - | |
| Number of Channels | 2/1 | |
| Voltage - Supply | 1.65V~5.5V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 10uA | |
| Current - Output High(IOH) | 32mA | |
| Propagation Delay | 1.9ns@5V,15pF | |
| Function | Power-off protection;Level shifting | |
| Current - Output Low(IOL) | 32mA |
Help & FeedbackShow similar products (0) >
C457733 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



