LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

onsemi FIN1028MX

Manufacturer
MPN
FIN1028MX
LCSC Part #
C457688
Packaging
SOIC-8
Customer #
Key Attributes
3.3V LVDS 2-Bit High-Speed Differential Receiver
Datasheetonsemi FIN1028MX
RoHS Compliance4 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
Manufactureronsemi
PackagingSOIC-8
Voltage - Supply3V~3.6V
TypeReceiver
Data Rate400Mbps
Operating Temperature-40℃~+85℃
Number of Drivers0
FeaturesFail-safe
Level StandardLVDS
Number of Receivers2

Introduction

AI Translation

This dual receiver is designed for high- speed interconnects utilizing Low Voltage Differential Signaling (LVDS) technology. The receiver translates LVDS levels, with a typical differential input threshold of 100mV, to LVTTL signal levels. LVDS provides low EMI at ultra- low power dissipation, even at high frequencies. This device is ideal for high- speed transfer of clock and data signals. The FIN1028 can be paired with its companion driver, the FIN1027, or any other LVDS driver.

Features

AI Translation
  • Greater than 400Mbs Data Rate
  • Power Supply Operation: 3.3V
  • Maximum Differential Pulse Skew: 0.4ns
  • Maximum Propagation Delay: 2.5ns
  • Low- Power Dissipation
  • Power- Off Protection
  • Fail- Safe Protection for Open- Circuit, Shorted, and Terminated Conditions
  • Meets or Exceeds the TIA/EIA- 644 LVDS Standard
  • Flow- through Pinout Simplifies PCB Layout